Multilayer Inductors:

4,892 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.04
500+
€ 0.03
2500+
€ 0.03
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.03
100+
€ 0.02
500+
€ 0.02
2500+
€ 0.01
5000+
€ 0.01
Min: 10 / Mult: 10
2nH
-
0.15ohm
6GHz
300mA
-
-
0402 [1005 Metric]
-
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.05
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
Min: 10 / Mult: 10
12nH
-
0.4ohm
2.5GHz
400mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.08
100+
€ 0.06
500+
€ 0.06
2500+
€ 0.04
Min: 10 / Mult: 10
43nH
-
1.6ohm
1.4GHz
190mA
-
-
0402 [1005 Metric]
-
LQG15WH_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.11
100+
€ 0.08
500+
€ 0.07
2500+
€ 0.05
5000+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
9.1nH
-
0.17ohm
3.4GHz
550mA
-
-
0402 [1005 Metric]
-
MHQ-P Series
± 2%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.04
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.7GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.05
500+
€ 0.05
2500+
€ 0.03
5000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
39nH
-
1ohm
1.2GHz
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 3%
1.2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.10
250+
€ 0.08
1000+
€ 0.07
Min: 10 / Mult: 10
2.2µH
-
0.3125ohm
-
600mA
-
2mm x 1.25mm x 0.9mm
-
-
CPI Series
± 20%
-
Unshielded
-
2mm
1.25mm
0.9mm
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.09
100+
€ 0.07
500+
€ 0.06
2500+
€ 0.04
5000+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.03ohm
15GHz
1.2A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2520672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.20
50+
€ 0.17
250+
€ 0.14
500+
€ 0.13
1500+
€ 0.12
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.1375ohm
-
1.2A
-
0806 [2016 Metric]
0806 [2016 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
2mm
1.6mm
0.85mm
3386583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.04
500+
€ 0.03
2500+
€ 0.03
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
0.9nH
-
0.1ohm
10GHz
1A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 0.1nH
10GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3648211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.17
100+
€ 0.15
500+
€ 0.14
1000+
€ 0.12
2000+
€ 0.12
Min: 10 / Mult: 10
2.2µH
-
0.468ohm
-
600mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLP Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3386662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.05
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
62nH
-
1.4ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.03
500+
€ 0.03
2500+
€ 0.02
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.03
500+
€ 0.03
2500+
€ 0.02
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
18nH
-
0.6ohm
2GHz
350mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
2GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.05
2500+
€ 0.03
5000+
€ 0.03
10000+
€ 0.03
Min: 500 / Mult: 10
2.2µH
-
0.15ohm
7GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.04
500+
€ 0.03
2500+
€ 0.02
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
160nH
-
3.8ohm
500MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
500MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386640RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.03
2500+
€ 0.03
5000+
€ 0.02
10000+
€ 0.02
Min: 500 / Mult: 10
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
10000+
€ 0.02
Min: 500 / Mult: 10
68nH
-
1.5ohm
800MHz
200mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
10000+
€ 0.02
Min: 500 / Mult: 10
8.2nH
-
0.3ohm
3GHz
500mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.10
100+
€ 0.06
500+
€ 0.06
2500+
€ 0.04
5000+
€ 0.03
Min: 10 / Mult: 10
5.8nH
-
0.13ohm
4GHz
700mA
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.03
2500+
€ 0.03
5000+
€ 0.02
10000+
€ 0.02
Min: 500 / Mult: 10
1.5nH
-
0.1ohm
8GHz
1A
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.05
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1.4GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.04
500+
€ 0.03
2500+
€ 0.03
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
2nH
-
0.15ohm
7.5GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
10000+
€ 0.02
Min: 500 / Mult: 10
22nH
-
0.7ohm
1.7GHz
350mA
-
-
0402 [1005 Metric]
-
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1-25 of 4892 items
of 196 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account