Inductors:

51,028 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€ 3.25
50+
€ 2.39
100+
€ 2.25
250+
€ 1.94
500+
€ 1.79
More Pricing...
Min: 1 / Mult: 1
1mH
-
-
-
2457549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.88
10+
€ 2.42
25+
€ 2.21
50+
€ 2.03
100+
€ 1.59
More Pricing...
Min: 1 / Mult: 1
680µH
1.1A
Shielded
1.4A
2775501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.24
100+
€ 0.20
500+
€ 0.18
1000+
€ 0.14
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
1.5µH
-
-
-
3263661

RoHS

Date/Lot Code

Each
1+
€ 3.44
10+
€ 2.84
50+
€ 2.47
100+
€ 2.14
200+
€ 2.10
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
-
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.25
10+
€ 1.07
50+
€ 0.90
200+
€ 0.78
400+
€ 0.72
Min: 1 / Mult: 1
-
-
-
-
1636164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.98
10+
€ 1.89
25+
€ 1.85
Min: 1 / Mult: 1
4.7µH
8.5A
Unshielded
15A
2361906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.86
50+
€ 0.78
100+
€ 0.73
250+
€ 0.72
Min: 1 / Mult: 1
470nH
4A
Shielded
9.4A
2329097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.32
10+
€ 1.12
25+
€ 1.02
50+
€ 0.94
100+
€ 0.74
More Pricing...
Min: 1 / Mult: 1
780nH
15A
Unshielded
30A
2457930

RoHS

Each
1+
€ 1.50
5+
€ 1.39
10+
€ 1.28
25+
€ 1.07
50+
€ 0.95
More Pricing...
Min: 1 / Mult: 1
10µH
210mA
Unshielded
290mA
2725280

RoHS

Date/Lot Code

Each
1+
€ 0.57
5+
€ 0.52
10+
€ 0.47
25+
€ 0.39
50+
€ 0.38
More Pricing...
Min: 1 / Mult: 1
8.2mH
130mA
Unshielded
50mA
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.04
500+
€ 0.03
2500+
€ 0.03
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
Unshielded
-
3263665

RoHS

Date/Lot Code

Each
1+
€ 7.66
5+
€ 6.93
10+
€ 6.20
25+
€ 5.05
50+
€ 4.89
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.78
10+
€ 1.51
50+
€ 1.40
100+
€ 1.03
200+
€ 1.01
Min: 1 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.93
50+
€ 0.72
250+
€ 0.51
Min: 5 / Mult: 5
4.3nH
-
Unshielded
-
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.51
50+
€ 0.46
Min: 5 / Mult: 5
2nH
-
Unshielded
-
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.23
50+
€ 0.21
250+
€ 0.16
500+
€ 0.15
1000+
€ 0.14
Min: 5 / Mult: 5
18nH
-
Unshielded
-
1869694

RoHS

Date/Lot Code

Each
1+
€ 2.56
10+
€ 2.44
Min: 1 / Mult: 1
-
-
-
-
2543303

RoHS

Date/Lot Code

Each
1+
€ 0.88
5+
€ 0.86
10+
€ 0.84
20+
€ 0.82
40+
€ 0.81
Min: 1 / Mult: 1
2.2µH
1.5A
Shielded
2.5A
2945385

RoHS

Each
1+
€ 3.37
10+
€ 2.90
50+
€ 2.27
Min: 1 / Mult: 1
67µH
2A
-
-
2848283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.21
500+
€ 0.16
1000+
€ 0.13
2500+
€ 0.12
5000+
€ 0.12
Min: 100 / Mult: 10
1mH
-
Unshielded
-
2932073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.42
10+
€ 1.21
50+
€ 1.02
100+
€ 0.82
200+
€ 0.81
Min: 1 / Mult: 1
4.7µH
12A
Shielded
27A
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.08
10+
€ 1.77
50+
€ 1.63
100+
€ 1.20
200+
€ 1.18
Min: 1 / Mult: 1
3µH
8A
Shielded
2.2A
2777657

RoHS

Date/Lot Code

Each
1+
€ 1.41
50+
€ 1.31
100+
€ 1.17
250+
€ 0.98
500+
€ 0.96
More Pricing...
Min: 1 / Mult: 1
23nH
30A
-
-
3373505

RoHS

Each
1+
€ 0.83
5+
€ 0.73
10+
€ 0.63
20+
€ 0.58
40+
€ 0.54
More Pricing...
Min: 1 / Mult: 1
82µH
-
-
-
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.32
50+
€ 0.94
100+
€ 0.82
Min: 1 / Mult: 1
0.82µH
16A
Shielded
18A
1-25 of 51028 items
of 2042 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account