Inductors:

50,928 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457618

RoHS

Each
1+
€ 1.54
10+
€ 0.99
25+
€ 0.81
50+
€ 0.75
100+
€ 0.62
More Pricing...
Min: 1 / Mult: 1
1mH
550mA
Unshielded
500mA
2665038

RoHS

Each
1+
€ 2.50
5+
€ 2.41
10+
€ 2.31
25+
€ 1.79
50+
€ 1.68
More Pricing...
Min: 1 / Mult: 1
100µH
2A
-
-
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
€ 3.25
50+
€ 2.39
100+
€ 2.25
250+
€ 1.94
500+
€ 1.79
More Pricing...
Min: 1 / Mult: 1
1mH
-
-
-
2249879

RoHS

Date/Lot Code

Each
1+
€ 3.68
50+
€ 3.15
100+
€ 2.88
250+
€ 2.65
500+
€ 2.60
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2790529

RoHS

Date/Lot Code

Each
1+
€ 1.54
50+
€ 1.17
100+
€ 1.11
250+
€ 0.97
500+
€ 0.93
More Pricing...
Min: 1 / Mult: 1
12.8µH
-
-
-
1174262

RoHS

Each
1+
€ 3.89
50+
€ 2.63
100+
€ 2.44
250+
€ 2.10
500+
€ 1.93
Min: 1 / Mult: 1
68µH
-
-
-
2286534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.39
50+
€ 1.12
250+
€ 0.80
500+
€ 0.72
1000+
€ 0.69
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Unshielded
-
2219282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.39
10+
€ 0.32
50+
€ 0.30
100+
€ 0.27
200+
€ 0.25
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.5A
Unshielded
2.3A
2374188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.05
50+
€ 0.81
100+
€ 0.63
250+
€ 0.54
500+
€ 0.51
More Pricing...
Min: 1 / Mult: 1
10µH
2.8A
Shielded
2.4A
1741322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.95
50+
€ 0.76
250+
€ 0.59
500+
€ 0.54
1000+
€ 0.50
Min: 5 / Mult: 5
1mH
10A
Shielded
6.5A
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.23
100+
€ 0.18
500+
€ 0.17
1000+
€ 0.14
2000+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
100µH
-
-
-
2761544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.54
50+
€ 1.28
100+
€ 1.05
250+
€ 0.96
500+
€ 0.84
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.5A
Unshielded
26.8A
2775539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.43
50+
€ 0.39
250+
€ 0.31
500+
€ 0.27
1500+
€ 0.26
Min: 5 / Mult: 5
220µH
-
-
-
3263661

RoHS

Date/Lot Code

Each
1+
€ 3.44
10+
€ 2.84
50+
€ 2.47
100+
€ 2.14
200+
€ 2.10
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
-
2285712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.29
50+
€ 1.10
250+
€ 0.92
500+
€ 0.66
1000+
€ 0.61
More Pricing...
Min: 5 / Mult: 5
5.1nH
-
Unshielded
-
1289465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.19
Min: 1 / Mult: 1
10µH
7A
Shielded
14A
2329097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.32
10+
€ 1.12
25+
€ 1.02
50+
€ 0.94
100+
€ 0.74
More Pricing...
Min: 1 / Mult: 1
780nH
15A
Unshielded
30A
2352683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.47
50+
€ 0.39
250+
€ 0.32
500+
€ 0.30
1000+
€ 0.28
More Pricing...
Min: 5 / Mult: 5
15µH
650mA
Shielded
400mA
2287309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.38
10+
€ 2.02
25+
€ 1.87
50+
€ 1.73
100+
€ 1.59
Min: 1 / Mult: 1
10µH
6A
Unshielded
10A
1698013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.92
50+
€ 0.76
250+
€ 0.60
500+
€ 0.54
1000+
€ 0.50
Min: 5 / Mult: 5
6.8µH
2.4A
Shielded
4.3A
2467176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.40
50+
€ 1.09
250+
€ 0.97
500+
€ 0.88
Min: 5 / Mult: 5
3.3µH
6.8A
Shielded
8.3A
2777648

RoHS

Date/Lot Code

Each
5+
€ 1.67
50+
€ 1.28
250+
€ 1.14
Min: 5 / Mult: 5
-
-
-
-
2665040

RoHS

Each
1+
€ 2.86
5+
€ 2.75
10+
€ 2.64
20+
€ 2.06
40+
€ 1.93
More Pricing...
Min: 1 / Mult: 1
110µH
4A
-
-
2752502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.29
10+
€ 2.11
50+
€ 1.66
100+
€ 1.44
200+
€ 1.35
More Pricing...
Min: 1 / Mult: 1
1.5µH
33.3A
Shielded
29.9A
2848295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.32
10+
€ 1.18
50+
€ 0.97
100+
€ 0.77
200+
€ 0.75
Min: 1 / Mult: 1
6.8µH
8.5A
Shielded
13.5A
1-25 of 50928 items
of 2038 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account