ex VAT

SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.150
10+
€ 1.880
Min: 1 / Mult: 1
3.3µH
19.7A
Shielded
22.5A
MPXV Series
13.2mm x 12.5mm x 6.4mm
-
0.0062ohm
± 20%
13.2mm
12.5mm
6.4mm
3287926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 1.880
Min: 100 / Mult: 1
3.3µH
19.7A
Shielded
22.5A
MPXV Series
-
-
0.0062ohm
± 20%
13.2mm
12.5mm
6.4mm
3102854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.240
10+
€ 1.080
50+
€ 0.912
100+
€ 0.774
Min: 1 / Mult: 1
330nH
13.4A
Shielded
16A
MPX Series
5.3mm x 5mm x 2mm
-
0.0062ohm
± 20%
5.3mm
5mm
2mm
3102912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.160
10+
€ 0.995
50+
€ 0.867
100+
€ 0.822
Min: 1 / Mult: 1
680nH
15.1A
Shielded
17A
MPX Series
7mm x 6.5mm x 3mm
-
0.0062ohm
± 20%
7mm
6.5mm
3mm
3102912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.822
Min: 100 / Mult: 1
680nH
15.1A
Shielded
17A
MPX Series
7mm x 6.5mm x 3mm
-
0.0062ohm
± 20%
7mm
6.5mm
3mm
3102854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.774
Min: 100 / Mult: 1
330nH
13.4A
Shielded
16A
MPX Series
5.3mm x 5mm x 2mm
-
0.0062ohm
± 20%
5.3mm
5mm
2mm
3287745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.780
Min: 100 / Mult: 1
330nH
13.4A
Shielded
16A
MPXV Series
-
2020 [5050 Metric]
0.0062ohm
± 20%
5.3mm
5mm
2mm
3677469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.030
10+
€ 0.847
50+
€ 0.739
200+
€ 0.696
400+
€ 0.644
More Pricing...
Min: 1 / Mult: 1
1µH
17A
Shielded
16A
SRP7050AA Series
-
-
0.0062ohm
± 20%
7.3mm
6.6mm
4.8mm
3677469RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.739
200+
€ 0.696
400+
€ 0.644
800+
€ 0.591
Min: 100 / Mult: 1
1µH
17A
Shielded
16A
SRP7050AA Series
-
-
0.0062ohm
± 20%
7.3mm
6.6mm
4.8mm
3287745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.110
10+
€ 0.944
50+
€ 0.823
100+
€ 0.780
Min: 1 / Mult: 1
330nH
13.4A
Shielded
16A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0062ohm
± 20%
5.3mm
5mm
2mm
3639661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.800
10+
€ 2.080
50+
€ 1.920
100+
€ 1.450
200+
€ 1.440
More Pricing...
Min: 1 / Mult: 1
2µH
10A
Shielded
24A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.0062ohm
± 20%
12mm
12mm
7.8mm
3639661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.450
200+
€ 1.440
500+
€ 1.220
Min: 100 / Mult: 1
2µH
10A
Shielded
24A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.0062ohm
± 20%
12mm
12mm
7.8mm
3653531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.766
10+
€ 0.708
50+
€ 0.664
100+
€ 0.608
500+
€ 0.529
Min: 1 / Mult: 1
680nH
15.1A
Shielded
17A
MPEV Series
6mm x 6mm x 3mm
-
0.0062ohm
± 20%
6mm
6mm
3mm
3653531RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.608
500+
€ 0.529
Min: 100 / Mult: 1
680nH
15.1A
Shielded
17A
MPEV Series
6mm x 6mm x 3mm
-
0.0062ohm
± 20%
6mm
6mm
3mm
2667857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.340
10+
€ 1.050
50+
€ 0.876
100+
€ 0.648
200+
€ 0.635
Min: 1 / Mult: 1
1.5µH
9.3A
Shielded
11A
CLF-NI-D Series
10.1mm x 10mm x 6mm
-
0.0062ohm
± 30%
10.1mm
10mm
6mm
2667857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.648
200+
€ 0.635
Min: 100 / Mult: 1
1.5µH
9.3A
Shielded
11A
CLF-NI-D Series
10.1mm x 10mm x 6mm
-
0.0062ohm
± 30%
10.1mm
10mm
6mm
3287805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.030
10+
€ 0.849
50+
€ 0.720
100+
€ 0.676
500+
€ 0.637
More Pricing...
Min: 1 / Mult: 1
680nH
15.1A
Shielded
17A
MPXV Series
-
-
0.0062ohm
± 20%
7mm
6.5mm
3mm
1890611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.250
50+
€ 2.940
100+
€ 2.860
250+
€ 2.850
500+
€ 2.680
More Pricing...
Min: 1 / Mult: 1
950nH
11A
Shielded
13A
WE-HCI Series
-
-
0.0062ohm
± 20%
7mm
6.9mm
3mm
1890611RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.860
250+
€ 2.850
500+
€ 2.680
1500+
€ 2.080
Min: 100 / Mult: 1
950nH
11A
Shielded
13A
WE-HCI Series
-
-
0.0062ohm
± 20%
7mm
6.9mm
3mm
2848329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.220
50+
€ 1.040
250+
€ 0.916
500+
€ 0.858
1000+
€ 0.794
More Pricing...
Min: 5 / Mult: 5
470nH
17A
Shielded
25A
ASPIAIG-F7020 Series
7.8mm x 7.6mm x 1.85mm
-
0.0062ohm
± 20%
7.8mm
7.6mm
1.85mm
2848329RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.040
250+
€ 0.916
500+
€ 0.858
1000+
€ 0.794
2000+
€ 0.684
Min: 100 / Mult: 5
470nH
17A
Shielded
25A
ASPIAIG-F7020 Series
-
-
0.0062ohm
± 20%
7.8mm
7.6mm
1.85mm
3226986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.670
250+
€ 1.300
500+
€ 1.140
1000+
€ 1.050
Min: 100 / Mult: 1
3.3µH
19.7A
Shielded
22.5A
MPX Series
-
-
0.0062ohm
± 20%
13.2mm
12.5mm
6.4mm
3226986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.260
10+
€ 1.860
50+
€ 1.670
250+
€ 1.300
500+
€ 1.140
More Pricing...
Min: 1 / Mult: 1
3.3µH
19.7A
Shielded
22.5A
MPX Series
13.2mm x 12.5mm x 6.4mm
-
0.0062ohm
± 20%
13.2mm
12.5mm
6.4mm
3287805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.676
500+
€ 0.637
1500+
€ 0.501
Min: 100 / Mult: 1
680nH
15.1A
Shielded
17A
MPXV Series
-
-
0.0062ohm
± 20%
7mm
6.5mm
3mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account