ex VAT

140nH Inductors, Chokes & Coils:

6 Products Found
Find a huge range of 140nH Inductors, Chokes & Coils at Farnell France. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3356848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.182
Min: 10000 / Mult: 10000
140nH
1GHz
0.216ohm
650mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
3356788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.184
Min: 10000 / Mult: 10000
140nH
1.4GHz
0.18ohm
680mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CA_00 Series
Unshielded
± 5%
Ferrite
1.02mm
0.55mm
0.56mm
3356852

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.198
Min: 10000 / Mult: 10000
140nH
1GHz
0.216ohm
650mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
3356849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.193
Min: 10000 / Mult: 10000
140nH
1GHz
0.216ohm
650mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
3356789

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.182
Min: 10000 / Mult: 10000
140nH
1.4GHz
0.18ohm
680mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CA_00 Series
Unshielded
± 10%
Ferrite
1.02mm
0.55mm
0.56mm
3356850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.179
Min: 10000 / Mult: 10000
140nH
1GHz
0.216ohm
650mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account