Inductors, Chokes & Coils:
9,955 Products FoundFind a huge range of Inductors, Chokes & Coils at Farnell France. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos
View
Buyer
Engineer
Manufacturer
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.38 10+ € 2.02 25+ € 1.87 50+ € 1.73 100+ € 1.59 | Min: 1 / Mult: 1 | - | 10µH | - | - | 6A | - | - | - | 0.026ohm | 10A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.32 10+ € 1.18 50+ € 0.97 100+ € 0.77 200+ € 0.75 | Min: 1 / Mult: 1 | - | 6.8µH | - | - | 8.5A | - | - | - | 0.0233ohm | 13.5A | - | - | - | - | - | - | 11mm x 10mm x 3.8mm | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 1.59 | Min: 100 / Mult: 1 | - | 10µH | - | - | 6A | - | - | - | 0.026ohm | 10A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.15 50+ € 1.79 100+ € 1.71 250+ € 1.57 500+ € 1.52 | Min: 1 / Mult: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | 7.3mm x 7.3mm x 3.2mm | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.21 500+ € 0.16 1000+ € 0.13 2500+ € 0.12 5000+ € 0.12 | Min: 100 / Mult: 10 | - | 1µH | - | - | - | - | - | - | 0.4ohm | - | 800mA | - | - | - | - | - | - | 0603 [1608 Metric] | ASMPL Series | - | - | Unshielded | - | ± 20% | - | Ceramic | - | 1.6mm | 0.8mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.78 10+ € 2.32 25+ € 2.12 50+ € 1.95 100+ € 1.75 More Pricing... | Min: 1 / Mult: 1 | - | 150µH | - | - | 950mA | - | - | - | 0.442ohm | 880mA | - | - | - | - | - | - | - | - | LPS8045B Series | - | - | Shielded | - | ± 20% | - | - | - | 8mm | 8mm | - | 4.5mm | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.40 3+ € 2.35 5+ € 2.30 10+ € 2.26 20+ € 2.21 More Pricing... | Min: 1 / Mult: 1 | - | 220µH | - | - | 5A | - | - | - | 0.05ohm | - | - | - | - | - | - | - | 27mm x 19.5mm x 20mm | - | 6000B Series | - | - | Unshielded | - | ± 15% | - | - | - | 27mm | 19.5mm | - | 20mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.73 10+ € 1.48 50+ € 1.36 200+ € 1.17 400+ € 1.08 | Min: 1 / Mult: 1 | - | 150µH | - | - | 390mA | - | - | - | 2ohm | 270mA | - | - | - | - | - | - | 6.6mm x 4.45mm x 2.92mm | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 3.09 5+ € 2.88 10+ € 2.67 25+ € 2.46 50+ € 2.15 More Pricing... | Min: 1 / Mult: 1 | - | 2µH | - | - | 54A | - | - | - | 740µohm | 16A | - | - | - | - | - | - | - | - | SER2000 Series | - | - | Shielded | - | ± 20% | - | - | - | 19.18mm | 9.27mm | - | 8.64mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ € 0.41 50+ € 0.37 250+ € 0.34 500+ € 0.32 1500+ € 0.29 More Pricing... | Min: 5 / Mult: 5 | - | 4.7nH | - | - | - | - | 4.775GHz | - | 0.13ohm | - | 640mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1mm | 0.55mm | - | 0.5mm | - | - | - | |||||
Each | 1+ € 0.44 10+ € 0.39 50+ € 0.34 | Min: 1 / Mult: 1 | - | 39µH | - | - | - | - | 17MHz | - | 1.35ohm | - | 460mA | - | - | - | - | 1812 [4532 Metric] | - | 1812 [4532 Metric] | WE-GFH Series | - | - | Unshielded | - | ± 10% | - | Iron | - | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ € 0.70 50+ € 0.64 250+ € 0.49 500+ € 0.42 1000+ € 0.40 | Min: 5 / Mult: 5 | - | 4.3µH | - | - | - | - | 85MHz | - | 1.7ohm | - | 400mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | 1008LS Series | - | - | Unshielded | - | ± 5% | - | Ceramic, Ferrite | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 3.63 50+ € 2.38 100+ € 2.26 | Min: 1 / Mult: 1 | - | - | - | - | - | 330nH | - | 2.65A | - | - | - | - | 5.4A | - | 0.042ohm | - | - | - | LPD4012 Series | - | 60nH | - | 1:1 | - | - | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.51 10+ € 1.28 50+ € 1.18 100+ € 0.83 | Min: 1 / Mult: 1 | - | 33µH | - | - | 1.9A | - | - | - | 0.15ohm | 800mA | - | - | - | - | - | - | 6.6mm x 6.6mm x 3.1mm | - | MSS7331 Series | - | - | Shielded | - | ± 20% | - | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.21 100+ € 0.16 500+ € 0.14 2500+ € 0.11 5000+ € 0.10 | Min: 10 / Mult: 10 | - | 51nH | - | - | - | - | 2.1GHz | - | 0.47ohm | - | 480mA | - | - | - | - | - | - | 0402 [1005 Metric] | LQW15AW_80 Series | - | - | Unshielded | - | ± 2% | - | Non-Magnetic | - | 1.02mm | 0.61mm | - | 0.61mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 1.71 250+ € 1.57 500+ € 1.52 | Min: 100 / Mult: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | - | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.09 100+ € 0.07 500+ € 0.06 2500+ € 0.05 7500+ € 0.04 More Pricing... | Min: 10 / Mult: 10 | - | 1.4nH | - | - | - | - | 12GHz | - | 0.04ohm | - | 1.1A | - | - | - | - | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03HQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.69 50+ € 1.32 100+ € 1.05 | Min: 1 / Mult: 1 | - | 330nH | - | - | 9A | - | - | - | 0.012ohm | 14.6A | - | - | - | - | - | - | 4mm x 4mm x 1.4mm | - | XEL4014 Series | - | - | Shielded | - | ± 20% | - | - | - | 4mm | 4mm | - | 1.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ € 0.22 50+ € 0.16 250+ € 0.14 500+ € 0.12 | Min: 5 / Mult: 5 | - | 620nH | - | - | - | - | 375MHz | - | 1.4ohm | - | 300mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | - | - | Unshielded | - | ± 2% | - | Ferrite | - | 2.62mm | 2.45mm | - | 1.83mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.18 250+ € 0.15 500+ € 0.14 1000+ € 0.12 2000+ € 0.11 | Min: 100 / Mult: 5 | - | 2.2µH | - | - | 790mA | - | - | - | 0.1261ohm | - | - | - | - | - | - | - | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32CN_53 Series | - | - | Unshielded | - | ± 20% | - | - | - | 3.2mm | 2.5mm | - | 1.55mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ € 0.22 50+ € 0.18 250+ € 0.15 500+ € 0.14 1000+ € 0.12 More Pricing... | Min: 5 / Mult: 5 | - | 2.2µH | - | - | 790mA | - | - | - | 0.1261ohm | - | - | - | - | - | - | - | 3.2mm x 2.5mm x 1.55mm | 1210 [3225 Metric] | LQH32CN_53 Series | - | - | Unshielded | - | ± 20% | - | - | - | 3.2mm | 2.5mm | - | 1.55mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 0.79 50+ € 0.63 100+ € 0.56 250+ € 0.52 500+ € 0.50 | Min: 1 / Mult: 1 | - | 220µH | - | - | 750mA | - | - | - | 0.63ohm | 750mA | - | - | - | - | - | - | - | - | ASPI-0840 Series | - | - | Shielded | - | ± 20% | - | - | - | 8mm | 8mm | - | 4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.98 200+ € 0.92 400+ € 0.85 | Min: 100 / Mult: 1 | - | 1µH | - | Power Inductor | 7.5A | - | - | - | 0.007ohm | 10A | - | - | - | - | - | - | - | - | B82464G4 Series | - | - | Shielded | - | ± 20% | - | - | - | 10.4mm | 10.4mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.20 10+ € 2.08 50+ € 1.76 100+ € 1.62 200+ € 1.50 | Min: 1 / Mult: 1 | - | 200nH | - | - | 55A | - | - | - | 210µohm | 65A | - | - | - | - | - | - | 13.46mm x 12.95mm x 8mm | - | SLC1480 Series | - | - | Shielded | - | ± 20% | - | - | - | 13.46mm | 12.95mm | - | 8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.25 10+ € 1.07 50+ € 0.96 100+ € 0.71 200+ € 0.69 | Min: 1 / Mult: 1 | - | 18µH | - | - | 1.5A | - | - | - | 0.338ohm | 1.25A | - | - | - | - | - | - | 4.7mm x 4.2mm x 3.45mm | - | SD43 Series | - | - | Unshielded | - | ± 20% | - | - | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - |