ex VAT

Charging Coils:

111 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3263661

RoHS

Date/Lot Code

Each
1+
€ 3.44
10+
€ 2.83
50+
€ 2.47
100+
€ 2.15
200+
€ 2.14
More Pricing...
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
99@100kHz
-
55mm
55mm
4.5mm
Board Mount
-40°C
85°C
3364901

RoHS

Each
1+
€ 4.90
Min: 1 / Mult: 1
IWAS Series
22µH
± 5%
0.427ohm
1 Coil
1 Layer
-
-
38@200kHz
-
32mm
48mm
1.6mm
Board Mount
-40°C
105°C
2709585

RoHS

Each
1+
€ 3.59
10+
€ 2.75
25+
€ 2.58
50+
€ 2.40
100+
€ 2.12
Min: 1 / Mult: 1
AWCCA Series
25µH
± 10%
0.17ohm
1 Coil
2 Layers
-
-
85@100kHz
-
-
-
3mm
Board Mount
-25°C
85°C
2377530

RoHS

Date/Lot Code

Each
1+
€ 4.31
10+
€ 4.29
25+
€ 3.17
50+
€ 3.14
100+
€ 3.12
More Pricing...
Min: 1 / Mult: 1
WR Series
19µH
-
0.7ohm
1 Coil
1 Layer
-
-
-
-
44mm
40mm
0.62mm
Board Mount
-30°C
70°C
2377528

RoHS

Date/Lot Code

Each
1+
€ 4.99
5+
€ 4.52
10+
€ 4.04
25+
€ 3.58
50+
€ 3.38
More Pricing...
Min: 1 / Mult: 1
WR Series
13µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1mm
Board Mount
-30°C
70°C
2400024

RoHS

Date/Lot Code

Each
1+
€ 7.05
3+
€ 6.62
5+
€ 6.15
10+
€ 5.79
20+
€ 5.65
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
16.7µH
± 10%
0.43ohm
1 Coil
1 Layer
4A
11MHz
32@125kHz
-
30.5mm
38.5mm
0.85mm
Board Mount
-20°C
105°C
2467268

RoHS

Date/Lot Code

Each
1+
€ 7.44
5+
€ 7.14
10+
€ 6.84
20+
€ 6.55
40+
€ 6.25
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2467269

RoHS

Date/Lot Code

Each
1+
€ 8.98
5+
€ 8.62
10+
€ 8.26
20+
€ 7.90
40+
€ 7.54
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
2790521

RoHS

Date/Lot Code

Each
1+
€ 2.93
10+
€ 2.42
50+
€ 2.24
200+
€ 1.96
400+
€ 1.95
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
2790525

RoHS

Date/Lot Code

Each
1+
€ 2.49
50+
€ 1.79
100+
€ 1.64
250+
€ 1.48
500+
€ 1.45
More Pricing...
Min: 1 / Mult: 1
WR Series
8.32µH
± 5%
0.98ohm
1 Coil
1 Layer
-
-
-
-
-
-
0.34mm
Board Mount
-30°C
70°C
2400022

RoHS

Date/Lot Code

Each
1+
€ 7.23
3+
€ 6.79
5+
€ 6.28
10+
€ 5.94
20+
€ 5.79
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.2ohm
1 Coil
1 Layer
6A
13MHz
33@125kHz
-
32mm
48mm
0.958mm
Board Mount
-20°C
105°C
2291720

RoHS

Date/Lot Code

Each
1+
€ 13.95
10+
€ 12.20
20+
€ 11.58
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2543256

RoHS

Date/Lot Code

Each
1+
€ 6.77
3+
€ 6.65
5+
€ 6.53
10+
€ 6.41
20+
€ 5.91
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
2467264

RoHS

Each
1+
€ 8.98
10+
€ 8.74
50+
€ 8.49
100+
€ 7.19
200+
€ 6.20
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
13µH
± 10%
0.5ohm
1 Coil
3 Layers
-
26MHz
17@125kHz
-
-
-
1.68mm
Board Mount
-20°C
105°C
2452018

RoHS

Each
1+
€ 6.65
10+
€ 5.59
50+
€ 4.92
100+
€ 4.64
200+
€ 4.24
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
2790529

RoHS

Date/Lot Code

Each
1+
€ 1.43
50+
€ 1.12
100+
€ 1.01
250+
€ 0.93
500+
€ 0.91
More Pricing...
Min: 1 / Mult: 1
WR Series
12.8µH
-
1.27ohm
1 Coil
2 Layers
-
-
-
-
10mm
30mm
0.52mm
Board Mount
-30°C
70°C
2790522

RoHS

Each
1+
€ 2.68
10+
€ 2.20
50+
€ 2.15
100+
€ 2.10
200+
€ 2.04
More Pricing...
Min: 1 / Mult: 1
WT Series
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
2790531

RoHS

Date/Lot Code

Each
1+
€ 6.16
50+
€ 5.48
100+
€ 4.82
250+
€ 4.53
500+
€ 4.37
More Pricing...
Min: 1 / Mult: 1
WR Series
16.7µH
-
0.65ohm
1 Coil
1 Layer
-
-
-
-
44mm
40mm
0.52mm
Board Mount
-30°C
70°C
2965274

RoHS

Date/Lot Code

Each
1+
€ 8.66
5+
€ 7.50
10+
€ 6.78
20+
€ 6.55
40+
€ 6.31
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.45ohm
1 Coil
1 Layer
-
18.5MHz
19@125kHz
-
-
-
0.49mm
Board Mount
-20°C
105°C
3364898

RoHS

Date/Lot Code

Each
1+
€ 3.97
10+
€ 3.46
50+
€ 3.12
100+
€ 2.93
200+
€ 2.74
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.185ohm
1 Coil
1 Layer
-
-
30@200kHz
-
26.65mm
38.1mm
1.7mm
Board Mount
-40°C
105°C
3263659

RoHS

Date/Lot Code

Each
1+
€ 2.03
10+
€ 1.65
50+
€ 1.40
200+
€ 1.32
400+
€ 1.24
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 10%
0.045ohm
1 Coil
1 Layer
-
-
120@100kHz
-
-
-
3mm
Board Mount
-40°C
85°C
2291719

RoHS

Date/Lot Code

Each
1+
€ 14.30
10+
€ 12.51
20+
€ 11.89
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
2 Layers
10A
5MHz
180@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2114372

RoHS

Date/Lot Code

Each
1+
€ 18.28
3+
€ 16.62
5+
€ 15.56
10+
€ 15.09
20+
€ 14.62
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 5%
0.2ohm
1 Coil
1 Layer
8A
15MHz
50@125kHz
-
37mm
37mm
1.8mm
Board Mount
-20°C
105°C
2424068

RoHS

Date/Lot Code

Each
1+
€ 13.45
10+
€ 11.77
20+
€ 11.17
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
2790523

RoHS

Date/Lot Code

Each
1+
€ 3.47
10+
€ 3.09
50+
€ 2.93
100+
€ 2.84
200+
€ 2.82
More Pricing...
Min: 1 / Mult: 1
WT Series
6.3µH
± 5%
0.115ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.15mm
Board Mount
-30°C
70°C
1-25 of 111 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account