ex VAT

10mm Cylindrical Core Ferrites:

619 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635659

RoHS

Each
1+
€ 1.320
5+
€ 1.310
10+
€ 1.300
25+
€ 1.200
50+
€ 1.160
More Pricing...
Min: 1 / Mult: 1
-
16mm
17mm
9mm
-
-
577ohm
WE-AFB Series
-
3237531

RoHS

Date/Lot Code

Each
1+
€ 4.550
5+
€ 4.520
10+
€ 4.490
20+
€ 4.150
40+
€ 4.000
More Pricing...
Min: 1 / Mult: 1
-
16mm
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
-
3758176

RoHS

Date/Lot Code

Each
1+
€ 7.820
5+
€ 6.570
10+
€ 6.150
25+
€ 5.970
50+
€ 5.790
Min: 1 / Mult: 1
-
15.3mm
5.5mm
5.5mm
-
-
-
WE-AENA Series
-
3758183

RoHS

Date/Lot Code

Each
1+
€ 9.150
5+
€ 8.390
10+
€ 7.630
20+
€ 7.020
40+
€ 6.320
Min: 1 / Mult: 1
-
28.3mm
5.5mm
15.5mm
-
-
-
WE-AENA Series
-
3758179

RoHS

Date/Lot Code

Each
1+
€ 9.150
5+
€ 8.390
10+
€ 7.630
20+
€ 7.020
40+
€ 6.880
Min: 1 / Mult: 1
-
21.3mm
5.5mm
10.5mm
-
-
-
WE-AENA Series
-
4141753

RoHS

Each
1+
€ 0.505
10+
€ 0.356
25+
€ 0.309
50+
€ 0.253
100+
€ 0.233
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
20mm
-
200kHz
5MHz
-
-
-
4141758

RoHS

Date/Lot Code

Each
1+
€ 3.530
50+
€ 1.870
100+
€ 1.770
250+
€ 1.550
500+
€ 1.440
More Pricing...
Min: 1 / Mult: 1
-
-
45mm
8mm
50kHz
25MHz
-
-
-
4036642

RoHS

Each
10+
€ 0.047
100+
€ 0.0336
500+
€ 0.0267
1000+
€ 0.0226
2250+
€ 0.022
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
6mm
1.3mm
25MHz
300MHz
83ohm
-
-
4154598

RoHS

Date/Lot Code

Each
1+
€ 4.280
10+
€ 3.680
25+
€ 3.470
50+
€ 3.290
100+
€ 3.130
Min: 1 / Mult: 1
-
25.9mm
21.3mm
12.8mm
200kHz
1GHz
550ohm
-
-
4349987

RoHS

Each
1+
€ 10.330
40+
€ 10.140
80+
€ 9.870
120+
€ 9.590
280+
€ 9.320
More Pricing...
Min: 1 / Mult: 1
-
41mm
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
4349990

RoHS

Date/Lot Code

Each
1+
€ 3.010
40+
€ 2.650
80+
€ 2.470
120+
€ 2.460
520+
€ 2.340
More Pricing...
Min: 1 / Mult: 1
-
42mm
17mm
16.7mm
-
500MHz
-
ESD-R-H Series
-
2103385

RoHS

Each
1+
€ 14.500
50+
€ 10.190
100+
€ 9.420
250+
€ 8.700
500+
€ 8.530
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
1635663

RoHS

Date/Lot Code

Each
1+
€ 4.340
5+
€ 4.140
10+
€ 4.040
20+
€ 3.980
40+
€ 3.930
More Pricing...
Min: 1 / Mult: 1
-
28mm
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
242524

RoHS

Date/Lot Code

Each
10+
€ 0.139
100+
€ 0.114
500+
€ 0.097
2500+
€ 0.0858
7000+
€ 0.0804
More Pricing...
Min: 10 / Mult: 10
-
5.1mm
4mm
2mm
-
-
21ohm
-
-
898351

RoHS

Date/Lot Code

Each
10+
€ 0.244
100+
€ 0.209
500+
€ 0.179
1000+
€ 0.174
2000+
€ 0.169
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
10mm
3.5mm
-
-
96ohm
-
-
1463430

RoHS

Each
1+
€ 2.470
10+
€ 2.160
100+
€ 1.780
500+
€ 1.560
1000+
€ 1.450
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
-
2355018

RoHS

Date/Lot Code

Each
1+
€ 29.650
10+
€ 24.490
20+
€ 19.330
Min: 1 / Mult: 1
-
104.8mm
15mm
65.8mm
-
-
-
B64290L0084 Series
-
1190604

RoHS

Date/Lot Code

Each
1+
€ 5.210
5+
€ 4.380
10+
€ 3.540
20+
€ 2.990
40+
€ 2.750
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
15mm
23mm
-
-
-
B64290L0674 Series
-
898430

RoHS

Date/Lot Code

Each
5+
€ 0.545
50+
€ 0.467
250+
€ 0.401
500+
€ 0.377
1000+
€ 0.354
More Pricing...
Min: 5 / Mult: 5
-
9.5mm
19.05mm
4.75mm
-
-
145ohm
-
-
242500

RoHS

Date/Lot Code

Each
10+
€ 0.101
500+
€ 0.0704
2500+
€ 0.0661
10000+
€ 0.0583
21500+
€ 0.054
More Pricing...
Min: 10 / Mult: 10
-
3mm
4mm
1mm
-
-
48ohm
-
-
9640436

RoHS

Each
1+
€ 2.830
10+
€ 1.660
25+
€ 1.440
50+
€ 1.190
100+
€ 1.050
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
-
-
1635655

RoHS

Date/Lot Code

Each
1+
€ 1.340
5+
€ 1.160
10+
€ 1.140
25+
€ 1.120
50+
€ 1.100
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
25mm
7.2mm
-
-
845ohm
WE-AFB Series
-
1635650

RoHS

Date/Lot Code

Each
1+
€ 0.978
5+
€ 0.862
10+
€ 0.853
25+
€ 0.836
50+
€ 0.819
More Pricing...
Min: 1 / Mult: 1
-
12mm
20mm
5.6mm
-
-
382ohm
WE-AFB Series
-
1635634

RoHS

Date/Lot Code

Each
1+
€ 1.270
5+
€ 1.220
10+
€ 1.160
25+
€ 1.110
50+
€ 1.050
More Pricing...
Min: 1 / Mult: 1
-
16.5mm
13mm
8mm
-
-
513ohm
WE-TOF Series
-
2355021

RoHS

Date/Lot Code

Each
1+
€ 1.080
50+
€ 0.707
100+
€ 0.568
250+
€ 0.510
500+
€ 0.479
More Pricing...
Min: 1 / Mult: 1
-
21.2mm
7mm
10mm
-
-
-
B64290L0632 Series
-
1-25 of 619 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account