0
0 Items€0.00
ex VAT
ex VAT

100µF SMD Tantalum Capacitors:

9,750 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2217285

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.24
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2250101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.08
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1754065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.25
10+
€ 0.63
50+
€ 0.58
100+
€ 0.52
200+
€ 0.42
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
-
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2491482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.69
50+
€ 0.44
250+
€ 0.36
500+
€ 0.31
1000+
€ 0.28
More Pricing...
Min: 5 / Mult: 5
330µF
2.5V
1411 [3528 Metric]
-
± 20%
1.1ohm
B
-
295mA
3.5mm
2.8mm
1.9mm
TMCM Series
-55°C
125°C
-
2313913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.31
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2283588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.91
10+
€ 2.13
50+
€ 1.81
100+
€ 1.62
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1754170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.97
10+
€ 0.67
50+
€ 0.56
100+
€ 0.46
200+
€ 0.42
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2408407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.98
10+
€ 0.88
20+
€ 0.80
Min: 1 / Mult: 1
10µF
25V
1206 [3216 Metric]
-
± 20%
2ohm
A
-
194mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
2752798

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.40
Min: 2000 / Mult: 2000
100µF
6.3V
1206 [3216 Metric]
-
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
3297814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€ 0.30
Min: 3000 / Mult: 3000
4.7µF
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
-
71mA
2.05mm
1.35mm
1.2mm
F92 Series
-55°C
125°C
-
2283588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.62
Min: 100 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2217234

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.12
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2313943

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.86
Min: 500 / Mult: 500
47µF
25V
2917 [7343 Metric]
-
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2250182

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.58
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2852680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.61
50+
€ 0.52
250+
€ 0.42
500+
€ 0.36
1000+
€ 0.35
More Pricing...
Min: 5 / Mult: 5
22µF
16V
1411 [3528 Metric]
-
± 20%
1.9ohm
B
-
212mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
2217282

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.32
Min: 500 / Mult: 500
10µF
35V
2312 [6032 Metric]
-
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2217515

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€ 1.64
Min: 400 / Mult: 400
68µF
25V
2917 [7343 Metric]
-
± 10%
0.125ohm
E
-
1.15A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
2521335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.85
10+
€ 2.12
50+
€ 1.77
100+
€ 1.61
500+
€ 1.38
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
-
7.3mm
4.3mm
2.8mm
T489 Series
-55°C
125°C
-
2408407RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€ 0.80
Min: 100 / Mult: 5
10µF
25V
1206 [3216 Metric]
-
± 20%
2ohm
A
-
194mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
2450142

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.08
Min: 2000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
-
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
3263640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.50
50+
€ 0.27
250+
€ 0.17
500+
€ 0.13
1000+
€ 0.11
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
-
± 20%
4ohm
A
-
-
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
3297818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€ 0.39
Min: 2000 / Mult: 2000
220µF
6.3V
1411 [3528 Metric]
-
± 20%
1.2ohm
B
1 % Per 1000 Hours
266mA
3.5mm
2.8mm
2.5mm
F93 Series
-55°C
125°C
-
1658988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.54
10+
€ 1.97
50+
€ 1.58
100+
€ 1.40
200+
€ 1.24
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
-
± 10%
0.07ohm
D
-
1.46A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
2491441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.29
50+
€ 0.22
250+
€ 0.16
500+
€ 0.12
1500+
€ 0.11
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1754065RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.52
200+
€ 0.42
500+
€ 0.32
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
-
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-25 of 9750 items
of 390 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account