0
0 Items€0.00
ex VAT
ex VAT

250V Aluminium Polymer Capacitors:

12 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2886960

RoHS

Each
1+
€ 1.76
10+
€ 1.40
50+
€ 1.19
100+
€ 1.08
500+
€ 0.91
More Pricing...
Min: 1 / Mult: 1
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
2614116

RoHS

Each
1+
€ 1.74
10+
€ 1.11
50+
€ 0.86
100+
€ 0.72
500+
€ 0.59
More Pricing...
Min: 1 / Mult: 1
3.3µF
250V
Radial Leaded
0.512ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
450mA
8mm
12mm
-55°C
125°C
A759 Series
2614119

RoHS

Each
1+
€ 2.77
10+
€ 1.87
50+
€ 1.71
250+
€ 1.33
500+
€ 1.30
More Pricing...
Min: 1 / Mult: 1
8.2µF
250V
Radial Leaded
0.458ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
950mA
10mm
12mm
-55°C
125°C
A759 Series
2614118

RoHS

Each
1+
€ 2.21
10+
€ 1.63
50+
€ 1.42
250+
€ 1.26
500+
€ 1.21
More Pricing...
Min: 1 / Mult: 1
6.8µF
250V
Radial Leaded
0.482ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
780mA
10mm
12mm
-55°C
125°C
A759 Series
4374898

RoHS

Date/Lot Code

Each
50+
€ 1.83
150+
€ 1.53
Min: 50 / Mult: 50
8.2µF
250V
-
0.458ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
950mA
10mm
12mm
-55°C
125°C
A759 Series
4374889

RoHS

Date/Lot Code

Each
100+
€ 0.76
300+
€ 0.74
Min: 100 / Mult: 100
4.7µF
250V
-
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
4374895

RoHS

Date/Lot Code

Each
60+
€ 1.25
180+
€ 1.23
Min: 60 / Mult: 60
6.8µF
250V
-
0.482ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
780mA
10mm
12mm
-55°C
125°C
A759 Series
4374890

RoHS

Date/Lot Code

Each
80+
€ 1.43
240+
€ 1.34
Min: 80 / Mult: 80
4.7µF
250V
-
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
2614115

RoHS

Date/Lot Code

Each
10000+
€ 0.39
Min: 10000 / Mult: 10000
2.2µF
250V
Radial Leaded
0.685ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
210mA
8mm
8mm
-55°C
125°C
A759 Series
2614120

RoHS

Date/Lot Code

Each
1+
€ 14.75
10+
€ 11.12
50+
€ 9.81
100+
€ 9.02
250+
€ 8.70
More Pricing...
Min: 1 / Mult: 1
82µF
250V
Radial Leaded
0.15ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.2A
18mm
31mm
-55°C
125°C
A759 Series
2614117

RoHS

Date/Lot Code

Each
1+
€ 1.53
10+
€ 1.08
50+
€ 0.95
100+
€ 0.88
500+
€ 0.78
More Pricing...
Min: 1 / Mult: 1
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
2886964

RoHS

Date/Lot Code

Each
1+
€ 15.91
10+
€ 13.40
50+
€ 11.31
200+
€ 9.71
400+
€ 9.52
More Pricing...
Min: 1 / Mult: 1
82µF
250V
Radial Leaded
0.15ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
3.2A
18mm
31mm
-55°C
125°C
A759 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account