Aluminium Polymer Capacitors:

3,317 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614037

RoHS

Each
10+
€ 0.23
100+
€ 0.21
500+
€ 0.17
1000+
€ 0.15
2000+
€ 0.13
Min: 10 / Mult: 10
220µF
-
6.3V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2A
5mm
-
-
11mm
-55°C
105°C
A755 Series
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.73
50+
€ 1.27
250+
€ 0.89
500+
€ 0.74
1500+
€ 0.67
Min: 5 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.006ohm
0
± 20%
-
Surface Mount
-
Solder
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614064

RoHS

Date/Lot Code

Each
10+
€ 0.37
50+
€ 0.35
100+
€ 0.33
500+
€ 0.24
1000+
€ 0.22
Min: 10 / Mult: 10
1200µF
-
2.5V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614042

RoHS

Each
10+
€ 0.50
50+
€ 0.39
100+
€ 0.35
500+
€ 0.27
1000+
€ 0.26
More Pricing...
Min: 10 / Mult: 10
560µF
-
10V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.82A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.64
10+
€ 1.27
50+
€ 1.09
400+
€ 0.73
Min: 1 / Mult: 1
150µF
-
35V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.06
50+
€ 1.44
250+
€ 1.21
500+
€ 0.89
1500+
€ 0.77
Min: 5 / Mult: 5
220µF
-
2.5V
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.26
50+
€ 1.60
250+
€ 1.32
500+
€ 1.07
1500+
€ 0.94
Min: 5 / Mult: 5
390µF
-
2.5V
-
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
2614010

RoHS

Each
10+
€ 0.30
100+
€ 0.22
500+
€ 0.22
Min: 10 / Mult: 10
1200µF
-
6.3V
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.09
400+
€ 0.73
Min: 100 / Mult: 1
150µF
-
35V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
SMD
-
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2614066

RoHS

Each
10+
€ 0.21
100+
€ 0.19
500+
€ 0.15
Min: 10 / Mult: 10
270µF
-
4V
-
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614093

RoHS

Each
10+
€ 0.38
50+
€ 0.36
100+
€ 0.34
500+
€ 0.25
1000+
€ 0.23
More Pricing...
Min: 10 / Mult: 10
33µF
-
35V
-
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
3783836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.40
10+
€ 1.25
50+
€ 1.01
100+
€ 0.86
200+
€ 0.81
Min: 1 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
2614063

RoHS

Each
10+
€ 0.50
100+
€ 0.43
Min: 10 / Mult: 10
1000µF
-
2.5V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614032

RoHS

Each
10+
€ 0.32
50+
€ 0.30
100+
€ 0.28
Min: 10 / Mult: 10
680µF
-
2.5V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2354606

RoHS

Each
1+
€ 0.78
5+
€ 0.69
10+
€ 0.64
25+
€ 0.58
50+
€ 0.54
More Pricing...
Min: 1 / Mult: 1
180µF
-
16V
-
-
0.01ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
5A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.27
250+
€ 0.89
500+
€ 0.74
1500+
€ 0.67
Min: 100 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.006ohm
0
± 20%
-
Surface Mount
-
Solder
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614067

RoHS

Date/Lot Code

Each
10+
€ 0.23
100+
€ 0.21
500+
€ 0.16
Min: 10 / Mult: 10
330µF
-
4V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614057

RoHS

Each
10+
€ 0.35
100+
€ 0.23
500+
€ 0.22
Min: 10 / Mult: 10
330µF
-
2.5V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
2614071

RoHS

Each
10+
€ 0.20
100+
€ 0.18
500+
€ 0.15
Min: 10 / Mult: 10
180µF
-
6.3V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614035

RoHS

Each
10+
€ 0.39
50+
€ 0.37
100+
€ 0.35
500+
€ 0.25
1000+
€ 0.23
Min: 10 / Mult: 10
560µF
-
4V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
3783836RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.86
200+
€ 0.81
Min: 100 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.6A
10mm
-
-
12.5mm
-55°C
105°C
APD Series
1547028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.86
50+
€ 1.30
250+
€ 1.16
500+
€ 1.11
1000+
€ 1.06
Min: 5 / Mult: 5
330µF
-
2V
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
3.5A
-
7.3mm
4.3mm
2.9mm
-55°C
105°C
SW Series
2841888

RoHS

Each
5+
€ 0.46
50+
€ 0.40
250+
€ 0.29
500+
€ 0.24
Min: 5 / Mult: 5
560µF
-
6.3V
-
Radial Leaded
0.008ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
5A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
3972594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.48
250+
€ 1.25
500+
€ 1.14
1500+
€ 1.07
Min: 100 / Mult: 5
390µF
-
2.5V
-
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
-
Surface Mount
-
SMD
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.45
50+
€ 1.11
250+
€ 0.85
500+
€ 0.79
1500+
€ 0.73
More Pricing...
Min: 5 / Mult: 5
150µF
-
4V
-
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
-
Surface Mount
-
SMD
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
1-25 of 3317 items
of 133 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account