533 Product Results Found for "industrial"
Find a huge range of Power Film Capacitors at Farnell France. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic, Epcos, Kemet, Vishay & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4.17 10+ € 2.95 50+ € 2.66 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 4.29 10+ € 3.47 25+ € 3.10 50+ € 2.85 100+ € 2.48 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12.13 3+ € 9.82 5+ € 9.30 10+ € 8.77 20+ € 7.63 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 17.18 3+ € 16.73 5+ € 16.28 10+ € 15.83 20+ € 15.69 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4.82 10+ € 3.74 25+ € 3.48 50+ € 3.13 100+ € 3.03 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 6.66 5+ € 6.15 10+ € 4.97 25+ € 4.45 50+ € 3.85 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 119.91 | Min: 1 / Mult: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | - | 0.0019ohm | 85mm | - | - | 247mm | 60A | 247mm | C44P Series | -25°C | 70°C | - | |||||
Each | 1+ € 3.61 50+ € 2.51 100+ € 2.29 250+ € 2.12 500+ € 1.94 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 7.79 10+ € 5.81 50+ € 4.89 100+ € 4.58 200+ € 4.40 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ € 0.24 100+ € 0.21 500+ € 0.18 2500+ € 0.14 5000+ € 0.12 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | FKS2 Series | -55°C | 100°C | - | |||||
Each | 5+ € 1.86 50+ € 1.77 250+ € 1.68 500+ € 1.56 1000+ € 1.55 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | PC Pin | - | 700V/µs | - | - | - | 9mm | 11mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 2.91 10+ € 2.10 25+ € 1.92 50+ € 1.73 100+ € 1.65 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | - | 31.5mm | 15mm | 24.5mm | - | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1.86 50+ € 1.29 100+ € 1.24 250+ € 1.18 500+ € 1.09 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 2.36 50+ € 1.37 100+ € 1.27 250+ € 1.26 500+ € 1.08 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | 10.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ € 2.10 50+ € 1.49 100+ € 1.40 250+ € 1.30 500+ € 1.21 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 11mm | 21mm | - | 21mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ € 0.44 100+ € 0.36 500+ € 0.28 1750+ € 0.24 3500+ € 0.22 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 2A | 120mA | 1.6931ohm | - | 10mm | 3mm | 8mm | - | 8mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1.94 50+ € 1.08 100+ € 0.99 250+ € 0.90 500+ € 0.86 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 4A | 0.0261ohm | - | 31.5mm | 11mm | 19mm | - | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7.58 5+ € 6.14 10+ € 5.48 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7.62 10+ € 6.60 25+ € 6.38 50+ € 6.15 100+ € 5.48 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | - | 42mm | 14mm | 25mm | - | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 12.26 10+ € 9.83 52+ € 8.66 104+ € 8.32 520+ € 7.86 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | - | Solder Lug | 10.5mm | - | - | - | - | - | 41.5mm | 20mm | - | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 1.90 10+ € 1.15 50+ € 1.09 100+ € 1.00 200+ € 0.91 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | - | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 10+ € 0.54 50+ € 0.53 100+ € 0.47 900+ € 0.33 1800+ € 0.30 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0.50 50+ € 0.44 100+ € 0.39 500+ € 0.35 1000+ € 0.32 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 50.01 2+ € 37.07 3+ € 34.78 5+ € 32.48 10+ € 29.18 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.003ohm | 76mm | - | - | 164mm | - | - | Multicomp Pro Film Capacitors | -40°C | 70°C | - | |||||
Each | 1+ € 1.54 10+ € 1.03 25+ € 0.90 50+ € 0.82 100+ € 0.75 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 6A | 0.0149ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 |