ex VAT

40µF Motor Run Capacitors:

361 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1190567

RoHS

Each
1+
€ 8.07
5+
€ 6.87
10+
€ 6.30
20+
€ 5.73
40+
€ 5.23
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
-
1190553

RoHS

Each
1+
€ 3.78
10+
€ 3.21
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
-
1219063

RoHS

Each
1+
€ 16.60
10+
€ 13.98
20+
€ 12.74
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
1219067

RoHS

Each
1+
€ 12.47
10+
€ 9.62
20+
€ 9.43
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
-
1219065

RoHS

Each
1+
€ 9.91
10+
€ 7.65
20+
€ 7.50
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
2218092

RoHS

Date/Lot Code

Each
1+
€ 12.74
3+
€ 9.35
5+
€ 8.45
10+
€ 7.86
20+
€ 7.44
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
-
1219048

RoHS

Each
1+
€ 17.66
10+
€ 14.88
20+
€ 13.55
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
2132089

RoHS

Each
1+
€ 18.73
10+
€ 15.78
20+
€ 14.37
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
-
1219039

RoHS

Each
1+
€ 11.53
10+
€ 8.90
20+
€ 8.72
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
-
1219038

RoHS

Each
1+
€ 9.95
10+
€ 7.68
20+
€ 7.53
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219040

RoHS

Each
1+
€ 9.59
10+
€ 7.40
20+
€ 7.25
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
1219051

RoHS

Each
1+
€ 4.24
10+
€ 3.61
20+
€ 3.27
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1190542

RoHS

Each
1+
€ 8.88
5+
€ 7.55
10+
€ 6.86
20+
€ 6.55
40+
€ 6.24
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
-
2132090

RoHS

Each
1+
€ 20.30
10+
€ 17.10
20+
€ 15.58
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
-
1219056

RoHS

Each
1+
€ 6.94
10+
€ 5.90
20+
€ 5.36
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
1219046

RoHS

Each
1+
€ 14.68
10+
€ 11.33
20+
€ 10.32
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
2218087

RoHS

Date/Lot Code

Each
1+
€ 9.13
5+
€ 6.70
10+
€ 6.06
25+
€ 5.64
50+
€ 5.34
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
-
1219053

RoHS

Each
1+
€ 4.63
10+
€ 3.93
20+
€ 3.57
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219064

RoHS

Each
1+
€ 11.20
10+
€ 8.64
20+
€ 8.47
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
1789695

RoHS

Each
1+
€ 4.04
10+
€ 2.81
50+
€ 2.43
110+
€ 2.27
550+
€ 2.02
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
-
1219050

RoHS

Each
1+
€ 3.79
10+
€ 3.22
20+
€ 3.16
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
-
1219037

RoHS

Each
1+
€ 6.74
10+
€ 5.73
20+
€ 5.20
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1789708

RoHS

Each
1+
€ 6.03
10+
€ 5.13
86+
€ 3.93
172+
€ 3.85
516+
€ 3.77
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
-
1789705

RoHS

Date/Lot Code

Each
1+
€ 10.77
10+
€ 8.12
50+
€ 7.04
100+
€ 6.62
500+
€ 5.69
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
-
1789707

RoHS

Each
1+
€ 14.29
40+
€ 9.53
80+
€ 9.30
120+
€ 8.56
520+
€ 7.16
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
-
1-25 of 361 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account