ex VAT

General Purpose Film Capacitors:

11 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4628423

RoHS

Each
1+
€ 3.190
10+
€ 1.890
50+
€ 1.820
100+
€ 1.740
200+
€ 1.620
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
4.7µF
± 10%
-
250V
Through Hole
Radial Leaded
-
22.5mm
25.5mm
12mm
20.8mm
QXK Series
-40°C
105°C
3339612

RoHS

Date/Lot Code

Each
500+
€ 0.626
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
3337417

RoHS

Date/Lot Code

Each
500+
€ 0.540
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
3340031

RoHS

Date/Lot Code

Each
300+
€ 0.806
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.7mm
20.8mm
ECWF(A) Series
-40°C
105°C
3337416

RoHS

Date/Lot Code

Each
500+
€ 0.536
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
63V
100V
Through Hole
PC Pin
-
10mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
3337919

RoHS

Date/Lot Code

Each
500+
€ 0.757
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.7mm
20.8mm
ECWF(A) Series
-40°C
105°C
3340032

RoHS

Date/Lot Code

Each
300+
€ 0.741
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.7mm
20.8mm
ECWF(A) Series
-40°C
105°C
3339613

RoHS

Date/Lot Code

Each
500+
€ 0.540
Min: 500 / Mult: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
3337922

RoHS

Date/Lot Code

Each
500+
€ 0.696
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.8mm
10.7mm
20.8mm
ECWF(A) Series
-40°C
105°C
3337572

RoHS

Date/Lot Code

Each
100+
€ 1.160
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
3.9µF
± 10%
125V
250V
Through Hole
PC Pin
-
17.5mm
20.8mm
10.8mm
20.8mm
ECQE(B) Series
-40°C
105°C
3339614

RoHS

Date/Lot Code

Each
400+
€ 0.626
Min: 400 / Mult: 400
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
63V
100V
Through Hole
PC Pin
-
7.5mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account