ex VAT

9100pF General Purpose Film Capacitors:

32 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3340613

RoHS

Date/Lot Code

Each
400+
€ 0.260
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
7.1mm
18mm
ECWH(A) Series
-40°C
105°C
3339330

RoHS

Date/Lot Code

Each
1400+
€ 0.221
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
7.1mm
14.5mm
ECWH(A) Series
-40°C
105°C
3340522

RoHS

Date/Lot Code

Each
300+
€ 0.465
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
531V
2kV
Through Hole
PC Pin
7.5mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3338657

RoHS

Date/Lot Code

Each
500+
€ 0.360
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
283V
1kV
Through Hole
PC Pin
15mm
18mm
6mm
14.5mm
ECWH(V) Series
-40°C
105°C
3338806

RoHS

Date/Lot Code

Each
500+
€ 0.352
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
354V
1.25kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
3340611

RoHS

Date/Lot Code

Each
400+
€ 0.253
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
7.1mm
18mm
ECWH(A) Series
-40°C
105°C
3338808

RoHS

Date/Lot Code

Each
500+
€ 0.320
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
354V
1.25kV
Through Hole
PC Pin
10mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
3339331

RoHS

Date/Lot Code

Each
2200+
€ 0.231
Min: 2200 / Mult: 2200
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
7.1mm
18mm
ECWH(A) Series
-40°C
105°C
3339100

RoHS

Date/Lot Code

Each
1000+
€ 0.420
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
531V
2kV
Through Hole
PC Pin
20mm
23mm
10mm
20.5mm
ECWH(V) Series
-40°C
105°C
3340520

RoHS

Date/Lot Code

Each
300+
€ 0.506
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
531V
2kV
Through Hole
PC Pin
7.5mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3340325

RoHS

Date/Lot Code

Each
500+
€ 0.360
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
283V
1kV
Through Hole
PC Pin
7.5mm
18mm
6mm
18mm
ECWH(V) Series
-40°C
105°C
3338973

RoHS

Date/Lot Code

Each
500+
€ 0.338
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
8mm
17.5mm
ECWH(V) Series
-40°C
105°C
3338971

RoHS

Date/Lot Code

Each
500+
€ 0.373
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
8mm
17.5mm
ECWH(V) Series
-40°C
105°C
3340393

RoHS

Date/Lot Code

Each
500+
€ 0.320
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
354V
1.25kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
3338659

RoHS

Date/Lot Code

Each
2000+
€ 0.265
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
283V
1kV
Through Hole
PC Pin
15mm
18mm
6mm
14.5mm
ECWH(V) Series
-40°C
105°C
3338805

RoHS

Date/Lot Code

Each
1800+
€ 0.328
Min: 1800 / Mult: 1800
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
354V
1.25kV
Through Hole
PC Pin
15mm
18mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
3339329

RoHS

Date/Lot Code

Each
2200+
€ 0.240
Min: 2200 / Mult: 2200
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
7.1mm
18mm
ECWH(A) Series
-40°C
105°C
3340327

RoHS

Date/Lot Code

Each
500+
€ 0.327
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
283V
1kV
Through Hole
PC Pin
7.5mm
18mm
6mm
18mm
ECWH(V) Series
-40°C
105°C
3339103

RoHS

Date/Lot Code

Each
500+
€ 0.409
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
531V
2kV
Through Hole
PC Pin
15mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3338660

RoHS

Date/Lot Code

Each
100+
€ 0.366
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
283V
1kV
Through Hole
PC Pin
10mm
18mm
6mm
18mm
ECWH(V) Series
-40°C
105°C
3340392

RoHS

Date/Lot Code

Each
500+
€ 0.352
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
354V
1.25kV
Through Hole
PC Pin
7.5mm
18mm
7.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
3339327

RoHS

Date/Lot Code

Each
1400+
€ 0.233
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
7.1mm
14.5mm
ECWH(A) Series
-40°C
105°C
3339101

RoHS

Date/Lot Code

Each
1400+
€ 0.420
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
9100pF
± 3%
531V
2kV
Through Hole
PC Pin
15mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3339102

RoHS

Date/Lot Code

Each
500+
€ 0.409
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
531V
2kV
Through Hole
PC Pin
20mm
23mm
10mm
20.5mm
ECWH(V) Series
-40°C
105°C
3338807

RoHS

Date/Lot Code

Each
500+
€ 0.320
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
354V
1.25kV
Through Hole
PC Pin
15mm
18mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account