3640 [9210 Metric] Stacked Multilayer Ceramic Capacitors:

55 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3597285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 24.43
5+
€ 22.90
10+
€ 18.25
50+
€ 16.67
Min: 1 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 32.57
5+
€ 29.35
10+
€ 23.72
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597282RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 15.48
50+
€ 14.70
125+
€ 12.58
250+
€ 11.90
500+
€ 11.74
Min: 10 / Mult: 1
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 19.87
10+
€ 15.39
50+
€ 14.29
125+
€ 13.18
250+
€ 13.17
More Pricing...
Min: 1 / Mult: 1
0.044µF
1.7kV
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 18.92
10+
€ 15.48
50+
€ 14.70
125+
€ 12.58
250+
€ 11.90
More Pricing...
Min: 1 / Mult: 1
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597281RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 15.39
50+
€ 14.29
125+
€ 13.18
250+
€ 13.17
500+
€ 12.91
Min: 10 / Mult: 1
0.044µF
1.7kV
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597285RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 18.25
50+
€ 16.67
Min: 10 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 23.72
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3537296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
€ 21.44
100+
€ 19.10
250+
€ 18.46
Min: 50 / Mult: 50
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3537294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 26.41
10+
€ 24.52
25+
€ 24.11
50+
€ 21.64
100+
€ 19.33
More Pricing...
Min: 1 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
4367107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
125+
€ 13.10
375+
€ 12.44
Min: 125 / Mult: 125
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
€ 23.87
150+
€ 23.39
Min: 50 / Mult: 50
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367105RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 21.32
150+
€ 19.85
Min: 50 / Mult: 50
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 22.98
150+
€ 19.71
Min: 50 / Mult: 50
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
€ 22.98
150+
€ 19.71
Min: 50 / Mult: 50
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367107RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
125+
€ 13.10
375+
€ 12.44
Min: 125 / Mult: 125
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367111RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 23.87
150+
€ 23.39
Min: 50 / Mult: 50
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4367105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
€ 21.32
150+
€ 19.85
Min: 50 / Mult: 50
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 28.46
5+
€ 26.05
10+
€ 23.63
50+
€ 21.14
100+
€ 20.06
Min: 1 / Mult: 1
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597287RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 23.53
50+
€ 22.04
100+
€ 18.19
Min: 10 / Mult: 1
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 34.34
5+
€ 32.17
10+
€ 30.48
50+
€ 26.24
100+
€ 24.54
Min: 1 / Mult: 1
0.88µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 23.63
50+
€ 21.14
100+
€ 20.06
Min: 10 / Mult: 1
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 30.20
5+
€ 26.87
10+
€ 23.53
50+
€ 22.04
100+
€ 18.19
Min: 1 / Mult: 1
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 36.07
5+
€ 35.04
10+
€ 28.87
50+
€ 26.39
100+
€ 25.86
Min: 1 / Mult: 1
0.088µF
1.7kV
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597288RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 28.87
50+
€ 26.39
100+
€ 25.86
Min: 10 / Mult: 1
0.088µF
1.7kV
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account