1kV Single Layer Ceramic Capacitors:

945 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1827827

RoHS

Each
1+
€ 0.12
50+
€ 0.08
100+
€ 0.07
250+
€ 0.07
500+
€ 0.06
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1827837

RoHS

Each
1+
€ 0.12
50+
€ 0.08
100+
€ 0.07
250+
€ 0.06
500+
€ 0.06
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1141795

RoHS

Each
1+
€ 0.52
10+
€ 0.36
50+
€ 0.34
100+
€ 0.32
200+
€ 0.28
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1141793

RoHS

Each
5+
€ 0.28
50+
€ 0.19
250+
€ 0.13
500+
€ 0.12
1000+
€ 0.10
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
2860141

RoHS

Date/Lot Code

Each
1+
€ 0.27
50+
€ 0.17
100+
€ 0.16
250+
€ 0.13
500+
€ 0.12
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
125°C
3289376

RoHS

Date/Lot Code

Each
1+
€ 0.27
50+
€ 0.17
100+
€ 0.09
250+
€ 0.08
500+
€ 0.07
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
1827838

RoHS

Each
1+
€ 0.12
50+
€ 0.08
100+
€ 0.07
250+
€ 0.06
500+
€ 0.05
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1835018

RoHS

Each
1+
€ 0.13
50+
€ 0.08
100+
€ 0.07
250+
€ 0.07
500+
€ 0.05
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1827826

RoHS

Date/Lot Code

Each
1+
€ 0.12
50+
€ 0.08
100+
€ 0.07
250+
€ 0.06
500+
€ 0.05
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
3289364

RoHS

Date/Lot Code

Each
1+
€ 0.46
10+
€ 0.31
50+
€ 0.29
100+
€ 0.21
200+
€ 0.18
More Pricing...
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
85°C
3289347

RoHS

Date/Lot Code

Each
5+
€ 1.00
50+
€ 0.85
250+
€ 0.59
500+
€ 0.47
1000+
€ 0.42
More Pricing...
Min: 5 / Mult: 5
250pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3289367

RoHS

Date/Lot Code

Each
5+
€ 0.28
50+
€ 0.18
250+
€ 0.12
500+
€ 0.11
1000+
€ 0.11
More Pricing...
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
125°C
3289426

RoHS

Date/Lot Code

Each
1+
€ 0.26
50+
€ 0.17
100+
€ 0.12
250+
€ 0.11
500+
€ 0.10
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
1827833

RoHS

Date/Lot Code

Each
1+
€ 0.11
50+
€ 0.07
100+
€ 0.07
250+
€ 0.06
500+
€ 0.05
More Pricing...
Min: 1 / Mult: 1
1800pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2860006

RoHS

Each
1+
€ 1.27
10+
€ 0.98
50+
€ 0.87
100+
€ 0.63
200+
€ 0.55
More Pricing...
Min: 1 / Mult: 1
12pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860022

RoHS

Date/Lot Code

Each
1+
€ 1.23
10+
€ 0.60
50+
€ 0.56
100+
€ 0.51
200+
€ 0.48
More Pricing...
Min: 1 / Mult: 1
300pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
1827839

RoHS

Date/Lot Code

Each
1+
€ 0.20
50+
€ 0.13
100+
€ 0.09
250+
€ 0.08
500+
€ 0.07
More Pricing...
Min: 1 / Mult: 1
3300pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2860062

RoHS

Date/Lot Code

Each
1+
€ 0.25
50+
€ 0.16
100+
€ 0.11
250+
€ 0.10
500+
€ 0.09
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3289343

RoHS

Date/Lot Code

Each
1+
€ 1.34
10+
€ 0.88
50+
€ 0.82
100+
€ 0.74
200+
€ 0.63
More Pricing...
Min: 1 / Mult: 1
3pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
2860021

RoHS

Each
1+
€ 1.23
10+
€ 0.60
50+
€ 0.53
100+
€ 0.47
200+
€ 0.42
More Pricing...
Min: 1 / Mult: 1
200pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3770252

RoHS

Date/Lot Code

Each
1+
€ 0.34
50+
€ 0.22
100+
€ 0.15
250+
€ 0.14
500+
€ 0.14
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 10%
Y5P
6.35mm
Radial Leaded
D Series
-30°C
85°C
1835015

RoHS

Each
1+
€ 0.16
50+
€ 0.10
100+
€ 0.07
250+
€ 0.07
500+
€ 0.06
More Pricing...
Min: 1 / Mult: 1
390pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
3812185

RoHS

Each
1+
€ 0.24
50+
€ 0.15
100+
€ 0.10
250+
€ 0.09
500+
€ 0.07
More Pricing...
Min: 1 / Mult: 1
150pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3812229

RoHS

Date/Lot Code

Each
1+
€ 0.26
50+
€ 0.17
100+
€ 0.15
250+
€ 0.13
500+
€ 0.10
More Pricing...
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
125°C
3812225

RoHS

Date/Lot Code

Each
1+
€ 0.31
50+
€ 0.20
100+
€ 0.17
250+
€ 0.16
500+
€ 0.12
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
S Series
-55°C
125°C
1-25 of 945 items
of 38 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account