0
0 Items€0.00
ex VAT
ex VAT

800µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5,890 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2750321

Date/Lot Code

Each
1+
€ 13.09
5+
€ 12.31
10+
€ 11.52
20+
€ 11.17
40+
€ 11.10
More Pricing...
Min: 1 / Mult: 1
3300µF
200V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.03ohm
5.6A
-40°C
85°C
-
3288302

RoHS

Each
1+
€ 15.24
10+
€ 13.23
50+
€ 12.53
100+
€ 11.51
250+
€ 11.28
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
85°C
-
1903149

RoHS

Each
1+
€ 6.60
5+
€ 4.69
10+
€ 4.16
20+
€ 3.42
40+
€ 3.00
More Pricing...
Min: 1 / Mult: 1
820µF
250V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
45mm
10mm
-
3.1A
-25°C
85°C
-
1166583

RoHS

Each
1+
€ 27.51
3+
€ 20.51
5+
€ 18.19
10+
€ 14.82
20+
€ 13.30
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
85°C
-
1166643

RoHS

Each
1+
€ 17.85
5+
€ 11.81
10+
€ 10.46
20+
€ 8.63
40+
€ 7.74
More Pricing...
Min: 1 / Mult: 1
680µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
40mm
10mm
0.21ohm
1.93A
-25°C
105°C
-
1165365

RoHS

Date/Lot Code

Each
1+
€ 24.47
5+
€ 16.18
10+
€ 14.34
20+
€ 11.83
40+
€ 10.61
More Pricing...
Min: 1 / Mult: 1
330µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
30mm
45mm
10mm
0.724ohm
2.22A
-25°C
85°C
-
1165451

RoHS

Date/Lot Code

Each
1+
€ 20.16
5+
€ 13.33
10+
€ 11.81
20+
€ 9.75
40+
€ 8.74
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
30mm
50mm
10mm
0.93ohm
940mA
-25°C
105°C
-
2476325

RoHS

Each
1+
€ 6.27
10+
€ 4.81
50+
€ 3.97
100+
€ 3.68
500+
€ 3.16
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
-
2835148

RoHS

Date/Lot Code

Each
1+
€ 17.65
10+
€ 13.83
50+
€ 12.20
100+
€ 11.21
250+
€ 10.64
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
82mm
12.8mm
0.487ohm
6.2A
-40°C
105°C
-
2950829

RoHS

Date/Lot Code

Each
1+
€ 10.57
10+
€ 8.67
72+
€ 6.42
144+
€ 5.91
504+
€ 5.87
More Pricing...
Min: 1 / Mult: 1
270µF
450V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
10mm
0.496ohm
4.99A
-40°C
105°C
-
2610786

RoHS

Each
1+
€ 3.96
10+
€ 2.49
50+
€ 1.82
100+
€ 1.46
200+
€ 1.32
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
2750290
Each
1+
€ 4.99
5+
€ 4.64
10+
€ 4.29
25+
€ 4.16
50+
€ 3.77
More Pricing...
Min: 1 / Mult: 1
47µF
600V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
-
3521901

RoHS

Each
1+
€ 10.54
10+
€ 7.62
50+
€ 6.41
100+
€ 5.55
500+
€ 4.94
More Pricing...
Min: 1 / Mult: 1
13000µF
63V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.034ohm
10.03A
-40°C
85°C
-
3295946

RoHS

Date/Lot Code

Each
1+
€ 7.71
5+
€ 6.58
10+
€ 5.74
20+
€ 4.15
40+
€ 3.73
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
45mm
10mm
0.567ohm
1.5A
-40°C
85°C
-
9348123

RoHS

Each
1+
€ 12.57
10+
€ 9.63
50+
€ 8.32
100+
€ 7.27
300+
€ 7.12
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALP22 Series
35mm
45mm
17.5mm
0.05ohm
-
-40°C
85°C
-
2102442

RoHS

Each
1+
€ 16.95
5+
€ 15.72
10+
€ 12.58
20+
€ 11.67
40+
€ 10.77
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
105°C
-
3227806

RoHS

Date/Lot Code

Each
1+
€ 15.88
36+
€ 12.62
72+
€ 10.66
108+
€ 9.81
504+
€ 9.27
More Pricing...
Min: 1 / Mult: 1
820µF
450V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.177ohm
8.14A
-40°C
85°C
-
3521938

RoHS

Date/Lot Code

Each
1+
€ 12.84
Min: 1 / Mult: 1
82000µF
25V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.02ohm
13.05A
-40°C
105°C
-
3521939

RoHS

Each
1+
€ 7.82
10+
€ 6.77
Min: 1 / Mult: 1
9100µF
63V
-
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
40mm
-
0.044ohm
8.96A
-40°C
105°C
-
2102690

RoHS

Date/Lot Code

Each
1+
€ 24.98
3+
€ 19.34
5+
€ 17.13
10+
€ 14.14
20+
€ 12.68
More Pricing...
Min: 1 / Mult: 1
330µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
105°C
-
1832274

RoHS

Each
1+
€ 158.18
Min: 1 / Mult: 1
8200µF
450V
-
± 20%
Screw
5000 hours @ 95°C
Polar
500C Series
76.2mm
219.1mm
31.8mm
-
-
-40°C
95°C
-
2476297

RoHS

Date/Lot Code

Each
1+
€ 2.84
10+
€ 2.35
50+
€ 1.98
200+
€ 1.67
600+
€ 1.53
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
0.388ohm
1.15A
-25°C
85°C
-
2476313

RoHS

Date/Lot Code

Each
1+
€ 2.69
10+
€ 2.43
50+
€ 1.87
200+
€ 1.45
600+
€ 1.33
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
-
2.85A
-40°C
85°C
-
2466083

RoHS

Date/Lot Code

Each
1+
€ 5.53
5+
€ 5.38
10+
€ 5.24
20+
€ 5.09
40+
€ 4.42
More Pricing...
Min: 1 / Mult: 1
120µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
36mm
10mm
-
770mA
-25°C
105°C
-
2476267

RoHS

Each
1+
€ 2.72
10+
€ 2.45
50+
€ 1.89
400+
€ 1.34
800+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
390µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.18ohm
1.3A
-25°C
105°C
-
1-25 of 5890 items
of 236 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account