ex VAT

Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165561

RoHS

Date/Lot Code

Each
1+
€ 5.870
10+
€ 4.330
25+
€ 4.010
50+
€ 3.700
100+
€ 3.380
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
120 ATC Series
0.055ohm
2.15A
-40°C
125°C
AEC-Q200
2724527

RoHS

Date/Lot Code

Each
1+
€ 6.140
10+
€ 4.250
50+
€ 3.890
100+
€ 3.530
200+
€ 3.380
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
120 ATC Series
0.055ohm
2.15A
-40°C
125°C
AEC-Q200
4688553

RoHS

Date/Lot Code

Each
1200+
€ 1.420
Min: 1200 / Mult: 1200
680µF
75V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
-
7.5mm
18mm
-
31.5mm
B41866 Series
0.055ohm
2.58A
-55°C
125°C
AEC-Q200
4630924

RoHS

Date/Lot Code

Each
1+
€ 1.960
10+
€ 1.020
50+
€ 0.977
100+
€ 0.933
200+
€ 0.855
More Pricing...
Min: 1 / Mult: 1
820µF
63V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
20mm
GXF Series
0.055ohm
1.75A
-40°C
125°C
AEC-Q200
1678931

RoHS

Date/Lot Code

Each
1050+
€ 6.430
Min: 1050 / Mult: 1050
1800µF
40V
± 20%
Axial Leaded
1500 hours @ 150°C
Polar
Axial Leaded
-
16mm
34.5mm
-
PEG225 Series
0.055ohm
19.3A
-40°C
150°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account