Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.580 |
5+ | € 10.620 |
10+ | € 10.190 |
50+ | € 9.100 |
100+ | € 8.490 |
250+ | € 8.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128128FV-WM
Order Code4048487
Technical Datasheet
Resolution128 x 128
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size25.9mm x 30.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1.12” square graphic OLED (Organic Light Emitting Diode) display
- 128 x 128 resolution, white dots on a black background appearance
- Chip on glass construction
- SH1107 controller type
- I²C, parallel, SPI interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 31-way, 0.5mm pitch, flat flexi
- 25.90mm x 30.10mm x 1.26mm panel size and 22.076mm x 22.076mm viewing area
- Dot size is 0.137 x 0.137mm
Technical Specifications
Resolution
128 x 128
Logic Voltage
3V
Module Size
25.9mm x 30.1mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004