Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 604.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 604.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No00330-9
Order Code1696690
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN
Data Rate-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
00330-9 is a PCIEcan 1xCAN v3 board. This is a small, yet advanced, real time CAN interface that handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. The Kvaser PCIEcan 1xCAN v3 is compatible with applications that use Kvaser‘s CANlib.
- Quick and easy plug-and-play installation and compliant with PCI 2.3
- High-speed ISO 11898 compliant driver circuits, board fits in 3.3V PCI-X, and 3.3V and 5V PCI busses
- I/O mapped for quick reaction times, compatible with our PCIcan boards
- SJA1000 CAN controllers from Philips, with 64-byte receive FIFO
- Supports CAN 2.0 A and 2.0 B (active), 16MHz CAN oscillator frequency
- Galvanic isolation between the CAN controller and the CAN-driver
- Interfaces the CAN bus with D-SUB CAN connectors
- D-SUB 25 connectors, error counters reading, galvanic isolation
- 14000mps messages per second receive, 18000mps messages per second sending
- Linux, Windows operating systems and temperature range from -40 to +85°C
Technical Specifications
Data Transmission Distance
-
Data Rate
-
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176447