Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoVF1500-G3-827-05
Order Code2860770
Product RangeVALUE Flex 1500
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoVF1500-G3-827-05
Order Code2860770
Product RangeVALUE Flex 1500
Technical Datasheet
Light Strip Length5m
No. of LEDs70LEDs
Illumination ColourWhite
Input Voltage24V
Input Power57.5W
IP RatingIP20
Product RangeVALUE Flex 1500
SVHCNo SVHC (17-Dec-2015)
Alternatives for VF1500-G3-827-05
1 Product Found
Product Overview
Linear LED modules for flexible and individualized lighting solutions
- Energy saving low-power flexible LED strip
- Pre-wired LED strip, simple and quick plug-and-play installation
- Good light output due to homogeneous LED distance and high color consistency
- Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
- Easy installation with optional track system
- Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Applications
LED Lighting
Technical Specifications
Light Strip Length
5m
Illumination Colour
White
Input Power
57.5W
Product Range
VALUE Flex 1500
No. of LEDs
70LEDs
Input Voltage
24V
IP Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184
Product traceability