ex VAT

ICUTRONIC - DALI (AstroDIM) IP20 Series AC / DC LED Power Supplies:

2,375 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586732

RoHS

Each
1+
€ 41.930
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3798054

RoHS

Each
1+
€ 70.860
5+
€ 68.180
Min: 1 / Mult: 1
LED Lighting
160W
24.2VDC
6.61A
Constant Voltage
195.5V
276V
OPTOTRONIC SLIM
3253459

RoHS

Each
1+
€ 46.900
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
3253256

RoHS

Each
1+
€ 11.760
5+
€ 11.400
10+
€ 11.050
Min: 1 / Mult: 1
ITE
17.5W
5VDC
3.5A
Constant Voltage
90V
264V
APV-25
2944015

RoHS

Each
1+
€ 38.210
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3265852

RoHS

Each
1+
€ 149.860
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3778799

RoHS

Each
1+
€ 33.020
5+
€ 27.480
10+
€ 25.550
25+
€ 24.080
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778797

RoHS

Each
1+
€ 29.240
5+
€ 24.330
10+
€ 22.620
25+
€ 21.310
Min: 1 / Mult: 1
LED Lighting
45W
12VDC
3.75A
Constant Voltage
200V
240V
MP-ECP Slimline
2944009

RoHS

Each
1+
€ 30.270
5+
€ 29.660
10+
€ 29.060
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
3778803

RoHS

Each
1+
€ 47.230
5+
€ 39.290
10+
€ 36.540
25+
€ 34.430
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ECP Slimline
3534425

RoHS

Each
1+
€ 357.520
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180VAC
528VAC
HVGC-1000
3265837

RoHS

Each
1+
€ 60.720
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3265829

RoHS

Each
1+
€ 49.390
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
3596487

RoHS

Each
1+
€ 25.550
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305V
LPF-16D
3534532

RoHS

Each
1+
€ 32.660
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3251537

RoHS

Each
1+
€ 24.400
5+
€ 23.910
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265834

RoHS

Each
1+
€ 49.360
Min: 1 / Mult: 1
-
198W
36VDC
5.5A
Constant Current, Constant Voltage
90V
305V
HBG-200
3223969

RoHS

Each
1+
€ 36.770
5+
€ 32.810
10+
€ 32.090
50+
€ 30.950
100+
€ 30.330
Min: 1 / Mult: 1
LED Lighting
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
100V
305V
ELG-150
3251584

RoHS

Each
1+
€ 28.190
5+
€ 27.630
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3778798

RoHS

Each
1+
€ 29.240
5+
€ 24.330
10+
€ 22.620
25+
€ 21.310
Min: 1 / Mult: 1
LED Lighting
45W
24VDC
1.875A
Constant Voltage
200V
240V
MP-ECP Slimline
3778802

RoHS

Each
1+
€ 40.150
5+
€ 37.110
10+
€ 34.510
25+
€ 32.510
Min: 1 / Mult: 1
LED Lighting
100W
12VDC
8.33A
Constant Voltage
200V
240V
MP-ECP Slimline
3377321

RoHS

Each
1+
€ 31.240
3+
€ 28.750
Min: 1 / Mult: 1
-
18W
6VDC
700mA
Constant Current
220V
240V
PCC
3778846

RoHS

Each
1+
€ 22.130
5+
€ 19.900
10+
€ 18.580
25+
€ 15.900
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
200V
240V
MP-EPV
3778845

RoHS

Each
1+
€ 22.130
5+
€ 19.900
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-EPV
3778849

RoHS

Each
1+
€ 36.880
5+
€ 31.360
10+
€ 29.160
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-EPV
1-25 of 2375 items
of 95 page(s)
Trade Account