ex VAT

HLG-600H AC / DC LED Power Supplies:

2,383 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2943967

RoHS

Each
1+
€ 38.770
Min: 1 / Mult: 1
-
150W
143VDC
1.05A
Constant Current
100V
305V
ELG-150-C
3253433

RoHS

Each
1+
€ 27.350
Min: 1 / Mult: 1
LED Lighting
35W
56VDC
1A
Constant Current, Constant Voltage
180V
295V
LDC-35
3778808

RoHS

Each
1+
€ 37.780
5+
€ 31.440
10+
€ 29.230
25+
€ 27.540
Min: 1 / Mult: 1
LED Lighting
30W
12VDC
2.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3481686

RoHS

Each
1+
€ 51.420
Min: 1 / Mult: 1
LED Lighting
150W
300VDC
500mA
Constant Current
90V
305V
HLG-120H-C
3253459

RoHS

Each
1+
€ 46.900
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
2944128

RoHS

Each
1+
€ 46.040
5+
€ 46.020
10+
€ 45.100
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3596490

RoHS

Each
1+
€ 20.870
Min: 1 / Mult: 1
LED Lighting
16.08W
24VDC
670mA
Constant Current
90V
305V
LPF-16D
3265852

RoHS

Each
1+
€ 139.260
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3534405

RoHS

Each
1+
€ 85.090
5+
€ 85.040
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100V
305V
ELGC-300
3778826

RoHS

Each
1+
€ 37.780
5+
€ 31.440
10+
€ 29.230
Min: 1 / Mult: 1
LED Lighting
25W
12VDC
2.08A
Constant Voltage
100V
265V
MP-ELED DALI
2944009

RoHS

Each
1+
€ 30.270
5+
€ 29.660
10+
€ 29.060
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
3251658

RoHS

Each
1+
€ 44.680
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100V
305V
XLG-240
2944067

RoHS

Each
1+
€ 45.140
Min: 1 / Mult: 1
-
186.3W
54VDC
3.45A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3534407

RoHS

Each
1+
€ 77.640
Min: 1 / Mult: 1
-
301W
116VDC
4A
Constant Voltage
100V
305V
ELGC-300
3534425

RoHS

Each
1+
€ 357.520
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180V
528VAC
HVGC-1000
3265837

RoHS

Each
1+
€ 60.720
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3265829

RoHS

Each
1+
€ 44.740
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
3534532

RoHS

Each
1+
€ 33.810
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3265830

RoHS

Each
1+
€ 93.270
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
3251578

RoHS

Each
1+
€ 31.850
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3223803

RoHS

Each
1+
€ 35.380
Min: 1 / Mult: 1
LED Lighting
96.12W
54VDC
1.78A
Constant Current, Constant Voltage
100V
305V
ELG-100
3251554

RoHS

Each
1+
€ 31.360
5+
€ 29.900
10+
€ 28.530
50+
€ 27.750
100+
€ 27.200
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251584

RoHS

Each
1+
€ 28.190
5+
€ 27.630
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251571

RoHS

Each
1+
€ 39.390
5+
€ 39.360
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265836

RoHS

Each
1+
€ 102.910
Min: 1 / Mult: 1
-
198W
60VDC
3.3A
Constant Current, Constant Voltage
90V
305V
HBG-200
1-25 of 2383 items
of 96 page(s)
Trade Account