Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDC2R44
Order Code2763624
Technical Datasheet
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric2112mm
External Width - Metric522mm
External Depth - Metric381mm
External Height - Imperial83.15"
External Width - Imperial20.55"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC2R44 is a knockdown 2-Post Rack constructed using 12-gauge steel with smooth black powder paint finish. It includes two (2) pairs of integrated 10-32 ground studs, spaced 5/8-inch apart. Stud pairs are conveniently located across from each other inside the rail channel. For added convenience, a pair is located near the top of the rack, while the other at lower side.
- 19" EIA-310-D compliant front square hole punched
- Side ganging and accessory mounting holes
- Tested to nearly double the suggested load rating of 800lbs (363 kg)
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2112mm
External Depth - Metric
381mm
External Width - Imperial
20.55"
Product Range
-
Body Colour
Black
External Width - Metric
522mm
External Height - Imperial
83.15"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):36.287