Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 176.720 |
Product Information
Product Overview
AES-MAAXB-OSM93-DK-G is a MaaXBoard OSM93 board. MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the application domain with two Arm® Cortex®-A55 (1.7GHz) cores, the real time domain with Arm® Cortex®-M33 (250MHz) core and Flex domain with Arm® Ethos-U65 NPU (1GHz). Other resources on the fitted MSC OSM-SF-IMX93 solder-down module include eMMC (16GB) memory, LPDDR4 (2GB, 3.7 GT/s) with inline ECC support, RTC clock and NXP PCA9451 PMIC. The Raspberry Pi form-factor carrier SBC carrier board adds QSPI flash memory (16Mbit) plus connectivity and UI interfaces. High speed interfaces include four USB 2.0 interfaces, MIPI DSI display and MIPI CSI camera interfaces, two 1Gbps Ethernet ports and two high-speed CAN interfaces. Markets includes healthcare & medical, home & building automation, industrial.
- NXP i.MX93 processor (2x Arm Cortex-A55 (up to 1.7GHz) -1x Arm Cortex-M33 (at 250MHz))
- Memory (640KB OCRAM w/ ECC, 2GB LPDDR4 SDRAM, 16GB eMMC 5.1 flash, 16MB QSPI NOR flash)
- 2x USB 2.0 host (type A), 1x USB 2.0 host (type C), MIPI DSI interface (4L)
- MIPI CSI camera interface (2L), 2x 1Gbps Ethernet, UART/SPI/I2C/I2S/GPIO interfaces
- 40-pin Pi-HAT header, 10-pin JTAG header, 4-pin ADC header
- 6-pin CAN-FD header (incl. CAN transceivers), 2x3-pin console debug header
- 2x3-pin console debug header, 6-pin SAI digital audio header
- 2x PDM microphone
- DC power supply: 5V/3A USB-C power adapter
- Dimension is 85mm x 56mm
Technical Specifications
NXP
ARM
i.MX93
-
-
Cortex-A55, Cortex-M33
OSM93 MaaXBoard System-On-Module i.MX93
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate