Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 109.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 109.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6416AEV-ARD
Order Code4262284
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCAL6416A
Silicon Family Name-
For Use WithArduino EVKs to Evaluate 16-Bit General-Purpose I/O Expander
Kit ContentsShield Evaluation Board PCAL6416A in Anti-Static Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCAL6416AEV-ARD is a PCAL6416A 16-bit GPIO Arduino® shield evaluation board. The PCAL6416AEV-ARD Arduino shield allows easy integration with Arduino EVKs to evaluate 16-bit general-purpose I/O expander features for interfacing to sensors, push buttons, keypad, etc. A graphical interface allows the user to easily explore the different functions of the GPIO expander to create an evaluation system.
- PCAL6416A low-voltage translating 16bit I²C-Bus/SMBus I/O expander
- I/O connector for external access to IC input-output pins
- Eight user switches connected to I/O pins of the IC
- Eight user LEDs connected to I/O pins of the IC
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board
- Fully compliant with LPCXpresso55S69 dev board
- Compliant with i.MX mini LPDDR4 EVK board
Contents
PCAL6416AEV-ARD Arduino shield, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Evaluation Board PCAL6416A in Anti-Static Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCAL6416A
For Use With
Arduino EVKs to Evaluate 16-Bit General-Purpose I/O Expander
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269434