Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOAST
Manufacturer Part NoFL60Copy
Order Code3127676
Product RangeCoast - LED Head Torches
Also Known AsGTIN UPC EAN: 0015286212979
Your Part Number
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders € 50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 48.560 |
| 6+ | € 38.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoFL60Copy
Order Code3127676
Product RangeCoast - LED Head Torches
Also Known AsGTIN UPC EAN: 0015286212979
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output400lm
Beam Effective Distance32m
Power SourceAAA Batteries x 3
Torch Body Material-
Product RangeCoast - LED Head Torches
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FL60 Headlamp is equipped with a Wide Angle Flood Beam, perfect for illuminating large areas with its ultra-wide circular beam. A conveniently located button on the front of the headlamp allows the user to swiftly change between high, medium, and low light outputs.
- Wide angle flood beam illuminates the broadest possible area with vivid, consistent light from edge-to-edge
- At 1.8m distance, the beam shines a clear circle up to 3.5m in diameter
- 3x Modes: full light, medium light and low light
- Hinged, tilting head so that you can adjust the light’s direction
- Hard hat compatible design include clips for attaching the light
- Reflective head strap to increase safety and ensure user visibility in low light
- IPX4 Rated
- Supplied with 3x AAA batteries
- Runtime: 2 hours 45 minutes (in high mode)
- Weight: 94g
Technical Specifications
Torch Type
Head Light
Lumen Output
400lm
Power Source
AAA Batteries x 3
Product Range
Coast - LED Head Torches
Light Source
LED
Beam Effective Distance
32m
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11