Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 99.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 99.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6966EVCMAXQUCopy
Order Code3927524
Technical Datasheet
Device TopologyConstant Current
No. of Outputs10Outputs
Output Current20mA
Output Voltage7V
Input Voltage Min2.25V
Input Voltage Max3.6V
Core ChipMAX6966
Dimming Control TypePWM
Kit ContentsEvaluation Board MAX6966, CMAXQUSB Command Module, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Constant Current
Output Current
20mA
Input Voltage Min
2.25V
Core Chip
MAX6966
Kit Contents
Evaluation Board MAX6966, CMAXQUSB Command Module, USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
10Outputs
Output Voltage
7V
Input Voltage Max
3.6V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001