Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 715.770 |
Product Information
Product Overview
AD9102-ARDZ-EBZ is an AD9102 quad, low power, 14bit, 180MSPS, digital-to-analogue converter and waveform generator evaluation board. It is compatible with ARM-based Mbed-enabled boards like SDP-K1 and are designed to connect to Arduino Uno headers. The evaluation setup can be powered by USB only and does not require a high-frequency waveform generator for clock input. The evaluation board has an on-board 156.25MHz crystal oscillator. To fit the evaluation system in a small form factor and manage power consumption within USB specifications. The AD9102-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 clock chip that takes in an up to 1440MHz signal from the clock source and provides the CLKP/N input to the AD9102. The EVB runs from a single 5V supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD9102BCPZ
No SVHC (21-Jan-2025)
AD9102BCPZ
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate