ex VAT

CPPL Series Programmable & Programmable MEMS Oscillators:

4 Products Found

Our range of Programmable Oscillators and Programmable MEMS Oscillators gives designers flexibility in assigning a frequency value for their application

What is a programmable oscillator?

A Programmable Oscillator is a type of crystal oscillator that can be programmed to output a specific frequency. It is used in applications where the frequency needs to be changed frequently or where the frequency is not known at the time of design. Programmable oscillators offer users the flexibility to request parts programmed to their desired frequency, offering frequency options that won’t normally be available and often with smaller lead times

Programmable MEMS Oscillators

MEMS oscillators are complete timing systems based on a programmable architecture. Because all aspects of the timing system are included—resonator, oscillator sustaining circuit, phase-locked loop (PLL), temperature compensation, on-chip power-supply regulators, and filters—an extremely large and flexible portfolio of programmable features can be offered to customers.

Applications for programmable oscillators

Programmable oscillators are used in a variety of applications such as board-level designs, FPGA-based systems, networking, storage, video and other embedded applications. They offer flexibility for board-level designs and can support standard and non-standard frequencies and quick frequency experiments for rapid prototyping.

They also offer design flexibility that arises from high-resolution frequency selection for clock tree optimisation. Another big benefit is spread-spectrum modulation for reducing electromagnetic interference (EMI)

Cardinal Components’ CPPL Series Field Programmable Crystal Oscillators can be programmed in the factory or field. These ultra-low jitter devices can be programmed twice, and come in standard package options.

Applications for these devices include:

  1. Driving A/Ds, D/As, FPGAs
  2. Digital Video
  3. Ethernet, GbE
  4. Medical Storage Area Networking
  5. COTS
  6. Broad Band Access
  7. SONET/ SDH/ DWDM
  8. Test & Measurement
Show More
View
Buyer
Engineer
Manufacturer
Frequency
Programmable Frequency Min
Programmable Frequency Max
Supply Voltage Min
Supply Voltage Max
Frequency Stability + / -
Digital IC Case
Oscillator Case
Supply Voltage Nom
No. of Pins
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
8410674

RoHS

Each
1+
€ 3.520
Min: 1 / Mult: 1
-
0.5MHz
133MHz
-
-
25ppm
-
SMD, 7mm x 5mm
5V
-
CPPL Series
-40°C
85°C
CMOS / TTL
8410712

RoHS

Each
1+
€ 5.240
5+
€ 4.840
10+
€ 4.740
Min: 1 / Mult: 1
-
1MHz
133MHz
-
-
25ppm
-
Through Hole, 13.2mm x 13.2mm
5V
-
CPPL Series
-40°C
85°C
CMOS / TTL
2930630

RoHS

Date/Lot Code

Each
1+
€ 20.530
Min: 1 / Mult: 1
-
10MHz
810MHz
-
-
61.5ppm
-
SMD, 7mm x 5mm
3.3V
-
Si570
-40°C
85°C
LVDS
4210609

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€ 3.280
Min: 2500 / Mult: 2500
1MHz
-
-
2.25V
5.5V
-
TSOT-23
-
-
6Pins
-
-40°C
125°C
-
1-4 of 4 items
of 1 page(s)
Trade Account