ex VAT

27MHz Crystals:

14,575 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1712823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.52
10+
€ 1.32
25+
€ 1.26
50+
€ 1.20
100+
€ 1.15
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.39
50+
€ 0.33
100+
€ 0.30
250+
€ 0.29
500+
€ 0.27
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1278036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.71
50+
€ 0.44
100+
€ 0.42
250+
€ 0.33
500+
€ 0.30
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
FC-135
-40°C
85°C
2101327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.64
50+
€ 0.50
100+
€ 0.48
250+
€ 0.46
500+
€ 0.44
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2819306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.70
50+
€ 0.54
250+
€ 0.51
500+
€ 0.44
1500+
€ 0.42
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
9HT10
-40°C
85°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.98
50+
€ 0.78
100+
€ 0.75
250+
€ 0.66
500+
€ 0.62
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1712823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.15
250+
€ 1.12
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2819306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.54
250+
€ 0.51
500+
€ 0.44
1500+
€ 0.42
3000+
€ 0.33
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
9HT10
-40°C
85°C
2889295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.68
50+
€ 0.53
250+
€ 0.52
500+
€ 0.48
1500+
€ 0.46
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
10ppm
-
-40°C
85°C
2819302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.74
50+
€ 0.58
250+
€ 0.55
500+
€ 0.51
1500+
€ 0.48
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€ 0.38
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1278036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.42
250+
€ 0.33
500+
€ 0.30
1000+
€ 0.27
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
FC-135
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.98
10+
€ 0.93
25+
€ 0.87
50+
€ 0.72
100+
€ 0.69
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.32
50+
€ 0.26
250+
€ 0.25
500+
€ 0.20
1500+
€ 0.19
Min: 5 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
2723232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.80
10+
€ 2.61
25+
€ 2.23
50+
€ 1.87
100+
€ 1.72
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
1640876

RoHS

Each
1+
€ 0.44
5+
€ 0.39
10+
€ 0.38
25+
€ 0.36
50+
€ 0.34
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2101327RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.48
250+
€ 0.46
500+
€ 0.44
1000+
€ 0.29
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2508633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.46
5+
€ 0.41
10+
€ 0.39
20+
€ 0.38
40+
€ 0.35
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
QC3CA
-40°C
85°C
3583489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.52
5+
€ 0.46
10+
€ 0.43
20+
€ 0.41
40+
€ 0.39
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
50ppm
CFPX-180 Series
-40°C
85°C
1640982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.95
10+
€ 0.90
25+
€ 0.84
50+
€ 0.70
100+
€ 0.66
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.66
250+
€ 0.63
Min: 100 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.54
250+
€ 0.48
500+
€ 0.45
1000+
€ 0.43
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
2449490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.89
50+
€ 0.64
100+
€ 0.60
250+
€ 0.55
500+
€ 0.52
Min: 1 / Mult: 1
28.63636MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2854005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.24
50+
€ 0.20
250+
€ 0.17
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2832053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.58
5+
€ 0.54
10+
€ 0.50
20+
€ 0.48
40+
€ 0.45
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
1-25 of 14575 items
of 583 page(s)
Trade Account