0.65mm DC Power Connectors - Barrel Plugs & Jacks:

515 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2472139

RoHS

Each
1+
€ 1.09
10+
€ 0.93
100+
€ 0.85
500+
€ 0.68
Min: 1 / Mult: 1
Jack
2A
0.65mm
-
Through Hole Mount
Through Hole
-
2.8mm
12V
-
3818403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.91
10+
€ 1.62
100+
€ 1.49
250+
€ 1.20
Min: 1 / Mult: 1
Jack
3.5A
2mm
-
Panel Mount
Solder Lug
-
6.4mm
30VDC
WR-DC
1889312

RoHS

Pack of 10
1+
€ 7.27
10+
€ 5.61
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Solder
-
3.75mm
12V
-
4220337

RoHS

Each
5+
€ 0.49
50+
€ 0.43
150+
€ 0.36
250+
€ 0.29
Min: 5 / Mult: 5
Plug
20A
3.5mm
-
Cable Mount
Solder
-
-
500V
MP SH Series
4220338

RoHS

Each
5+
€ 0.41
50+
€ 0.36
150+
€ 0.31
250+
€ 0.25
Min: 5 / Mult: 5
Receptacle
20A
-
-
Cable Mount
Solder
4.4mm
5.3mm
500V
MP SH Series
1871175

RoHS

Each
1+
€ 19.77
10+
€ 15.73
25+
€ 14.72
100+
€ 12.14
250+
€ 11.90
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30VDC
-
1608750
Each
1+
€ 19.29
10+
€ 14.34
25+
€ 11.90
100+
€ 10.86
250+
€ 9.81
More Pricing...
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2mm
5.5mm
-
-
1216987

RoHS

Each
1+
€ 3.33
10+
€ 3.26
100+
€ 3.20
250+
€ 3.13
500+
€ 3.06
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
-
Panel Mount
Solder
4mm
7mm
18V
-
1737246

RoHS

Each
5+
€ 1.08
50+
€ 0.90
150+
€ 0.74
250+
€ 0.63
500+
€ 0.55
More Pricing...
Min: 5 / Mult: 5
-
4A
1.95mm
8mm
-
-
3mm
6mm
12V
-
1737264

RoHS

Each
1+
€ 1.96
10+
€ 1.64
25+
€ 1.35
100+
€ 1.15
150+
€ 1.01
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
2285055

RoHS

Each
1+
€ 2.34
10+
€ 1.34
100+
€ 0.96
500+
€ 0.81
1000+
€ 0.79
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
12V
-
224960

RoHS

Pack of 10
1+
€ 7.34
10+
€ 5.67
100+
€ 4.23
250+
€ 4.15
500+
€ 4.06
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
-
1217035

RoHS

Each
1+
€ 1.30
10+
€ 0.98
100+
€ 0.84
500+
€ 0.76
1000+
€ 0.73
More Pricing...
Min: 1 / Mult: 1
Plug
1A
-
14.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
1871177

RoHS

Each
1+
€ 14.51
10+
€ 10.79
25+
€ 9.57
100+
€ 8.96
250+
€ 7.38
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30VDC
-
1217034

RoHS

Each
10+
€ 0.94
50+
€ 0.71
100+
€ 0.60
250+
€ 0.55
500+
€ 0.52
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
2353932

RoHS

Each
1+
€ 2.35
10+
€ 1.34
100+
€ 0.96
500+
€ 0.81
1000+
€ 0.80
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.5mm
-
Panel Mount
Solder
-
5.8mm
12V
-
1889309

RoHS

Each
1+
€ 1.86
10+
€ 1.06
100+
€ 0.79
500+
€ 0.64
1000+
€ 0.63
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Surface Mount
Solder
-
-
12V
-
1568397

RoHS

Each
1+
€ 1.79
10+
€ 1.48
100+
€ 1.31
250+
€ 1.28
500+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
Plug
3A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1871178

RoHS

Each
1+
€ 16.52
10+
€ 12.28
25+
€ 10.89
100+
€ 10.19
250+
€ 8.40
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30VDC
-
1737249

RoHS

Each
5+
€ 0.96
50+
€ 0.80
150+
€ 0.66
250+
€ 0.56
500+
€ 0.49
More Pricing...
Min: 5 / Mult: 5
-
1A
-
9.5mm
-
-
2.5mm
5.5mm
12V
-
224947

RoHS

Pack of 10
1+
€ 8.35
10+
€ 6.46
100+
€ 4.81
250+
€ 4.71
500+
€ 4.62
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
1871169

RoHS

Each
1+
€ 13.17
10+
€ 9.79
25+
€ 8.68
100+
€ 8.12
250+
€ 6.70
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
-
30VDC
-
Each
1+
€ 12.60
10+
€ 9.37
25+
€ 8.30
100+
€ 7.77
250+
€ 6.41
More Pricing...
Min: 1 / Mult: 1
Plug
8A
-
-
-
-
-
-
24V
Pro Car - 12V Cigar Plugs
1889307

RoHS

Each
1+
€ 2.34
10+
€ 1.65
100+
€ 1.21
250+
€ 1.12
500+
€ 1.07
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Surface Mount
Surface Mount
-
3.7mm
12V
-
1216986

RoHS

Each
1+
€ 2.76
10+
€ 2.07
100+
€ 1.77
250+
€ 1.62
500+
€ 1.54
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
1-25 of 515 items
of 21 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account