0
0 Items€0.00
ex VAT
ex VAT

10kohm Through Hole Resistors:

356 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329474

RoHS

Date/Lot Code

Each
10+
€ 0.04
100+
€ 0.02
500+
€ 0.02
1000+
€ 0.02
2500+
€ 0.01
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
250mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
9342419

RoHS

Date/Lot Code

Each
5+
€ 0.06
50+
€ 0.06
250+
€ 0.03
500+
€ 0.02
1000+
€ 0.02
More Pricing...
Min: 5 / Mult: 5
10kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9338063

RoHS

Date/Lot Code

Each
1+
€ 0.28
50+
€ 0.17
100+
€ 0.12
250+
€ 0.09
500+
€ 0.08
More Pricing...
Min: 1 / Mult: 1
10kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1357917

RoHS

Date/Lot Code

Each
1+
€ 0.28
50+
€ 0.17
100+
€ 0.12
250+
€ 0.09
500+
€ 0.08
More Pricing...
Min: 1 / Mult: 1
10kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
9341110

RoHS

Date/Lot Code

Each
10+
€ 0.07
100+
€ 0.05
500+
€ 0.02
1000+
€ 0.02
2500+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
10kohm
-
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1083362

RoHS

Date/Lot Code

Each
1+
€ 0.74
50+
€ 0.31
100+
€ 0.28
250+
€ 0.24
500+
€ 0.22
More Pricing...
Min: 1 / Mult: 1
10kohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1703757

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.90
50+
€ 1.27
100+
€ 1.08
250+
€ 0.94
500+
€ 0.82
More Pricing...
Min: 1 / Mult: 1
10kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
1563077

RoHS

Date/Lot Code

Each
10+
€ 0.19
100+
€ 0.09
500+
€ 0.06
1000+
€ 0.05
2500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
10kohm
MCMF Series
250mW
± 0.5%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
1738600

RoHS

Date/Lot Code

Each
10+
€ 0.07
100+
€ 0.06
500+
€ 0.05
2500+
€ 0.04
6000+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
10kohm
ROX Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
9339060

RoHS

Date/Lot Code

Each
10+
€ 0.05
100+
€ 0.04
500+
€ 0.02
1000+
€ 0.02
2500+
€ 0.01
More Pricing...
Min: 10 / Mult: 10
10kohm
-
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1867920

RoHS

Date/Lot Code

Each
1+
€ 22.43
3+
€ 22.03
5+
€ 19.71
10+
€ 17.38
20+
€ 15.90
More Pricing...
Min: 1 / Mult: 1
10kohm
VAR Series
400mW
± 0.01%
Radial Leaded
-
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
-
1738702

RoHS

Date/Lot Code

Each
10+
€ 0.20
100+
€ 0.13
500+
€ 0.10
2500+
€ 0.06
5000+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
10kohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
1099988

RoHS

Each
10+
€ 0.33
100+
€ 0.14
500+
€ 0.10
1000+
€ 0.09
2500+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
10kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2329855

RoHS

Each
10+
€ 0.03
100+
€ 0.02
500+
€ 0.02
2500+
€ 0.02
6000+
€ 0.01
More Pricing...
Min: 10 / Mult: 10
10kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1652647

RoHS

Date/Lot Code

Each
10+
€ 0.07
100+
€ 0.06
500+
€ 0.05
1000+
€ 0.05
2500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
10kohm
MBB Series
600mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
2330254

RoHS

Date/Lot Code

Each
10+
€ 0.08
100+
€ 0.07
500+
€ 0.06
1000+
€ 0.04
2000+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
10kohm
LR Series
750mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
2329990

RoHS

Each
10+
€ 0.03
100+
€ 0.03
500+
€ 0.02
2500+
€ 0.02
6000+
€ 0.01
More Pricing...
Min: 10 / Mult: 10
10kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1652654

Date/Lot Code

Each
1+
€ 3.64
5+
€ 3.29
10+
€ 3.01
20+
€ 2.80
40+
€ 2.68
More Pricing...
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
9338373

RoHS

Date/Lot Code

Each
5+
€ 0.08
50+
€ 0.06
250+
€ 0.03
500+
€ 0.02
1000+
€ 0.02
More Pricing...
Min: 5 / Mult: 5
10kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
-
-
2329609

RoHS

Date/Lot Code

Each
10+
€ 0.04
100+
€ 0.03
500+
€ 0.02
2500+
€ 0.02
6000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
330mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
2329717

RoHS

Date/Lot Code

Each
10+
€ 0.06
100+
€ 0.04
500+
€ 0.03
2500+
€ 0.02
6000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
10kohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
9339787

RoHS

Date/Lot Code

Each
1+
€ 0.11
50+
€ 0.08
100+
€ 0.07
250+
€ 0.05
500+
€ 0.04
More Pricing...
Min: 1 / Mult: 1
10kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9499938

RoHS

Date/Lot Code

Each
1+
€ 3.17
10+
€ 2.01
25+
€ 2.00
50+
€ 1.88
100+
€ 1.83
More Pricing...
Min: 1 / Mult: 1
10kohm
RC Series
250mW
± 0.1%
Axial Leaded
-
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
2401780

RoHS

Date/Lot Code

Each
10+
€ 0.07
100+
€ 0.05
500+
€ 0.02
1000+
€ 0.02
2500+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
10kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9463976

RoHS

Date/Lot Code

Each
10+
€ 0.13
100+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
2500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
10kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 of 356 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account