0
0 Items€0.00
ex VAT
ex VAT

0.05ohm Current Sense Through Hole Resistors:

39 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200372

RoHS

Date/Lot Code

Each
5+
€ 2.45
50+
€ 1.33
250+
€ 1.06
500+
€ 0.97
1000+
€ 0.90
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
-
1200363

RoHS

Each
5+
€ 1.68
50+
€ 1.13
250+
€ 0.96
500+
€ 0.83
1000+
€ 0.73
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
1.65mm
8.12mm
-40°C
125°C
-
2328295

RoHS

Date/Lot Code

Each
1+
€ 7.80
3+
€ 7.15
5+
€ 6.49
10+
€ 5.84
20+
€ 5.40
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 5%
± 300ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
2419234

RoHS

Date/Lot Code

Each
1+
€ 37.77
10+
€ 30.46
20+
€ 27.30
Min: 1 / Mult: 1
0.05ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
-
4045836

RoHS

Each
1+
€ 3.14
10+
€ 2.14
100+
€ 1.59
Min: 1 / Mult: 1
0.05ohm
10 Series
2W
Wirewound
Axial Leaded
0
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
-
1633918

RoHS

Date/Lot Code

Each
1+
€ 3.50
10+
€ 2.30
100+
€ 1.74
Min: 1 / Mult: 1
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
-
4582763

RoHS

Date/Lot Code

Each
1+
€ 2.67
10+
€ 1.78
25+
€ 1.53
50+
€ 1.39
100+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
4582770

RoHS

Date/Lot Code

Each
1+
€ 2.47
50+
€ 1.28
100+
€ 1.16
250+
€ 1.03
500+
€ 0.93
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MT Series
1W
Wirewound
Axial Leaded
± 1%
-
10.9mm
-
-
-55°C
275°C
-
4582751

RoHS

Date/Lot Code

Each
1+
€ 2.06
10+
€ 1.35
25+
€ 1.17
50+
€ 1.05
100+
€ 0.95
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
-
4046234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.24
50+
€ 0.71
100+
€ 0.66
250+
€ 0.58
Min: 1 / Mult: 1
0.05ohm
0
2W
Wirewound
Axial Leaded
0
± 100ppm/°C
11.4mm
-
-
-
-
-
4046056

RoHS

Each
1+
€ 3.70
10+
€ 2.13
25+
€ 1.54
50+
€ 1.45
100+
€ 1.35
More Pricing...
Min: 1 / Mult: 1
0.05ohm
MSR Series
1W
Metal Element
Radial Leaded
0
± 20ppm/°C
11.4mm
-
5.1mm
-
275°C
-
1306692

RoHS

Date/Lot Code

Each
1+
€ 5.95
2+
€ 4.07
3+
€ 3.59
5+
€ 3.10
10+
€ 2.76
More Pricing...
Min: 1 / Mult: 1
0.05ohm
MC14 Series
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
14.22mm
-
-
-55°C
275°C
-
1306689

RoHS

Each
1+
€ 5.27
2+
€ 3.61
3+
€ 3.18
5+
€ 2.74
10+
€ 2.45
More Pricing...
Min: 1 / Mult: 1
0.05ohm
MC14 Series
1W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
10.31mm
-
-
-55°C
275°C
-
4582833

RoHS

Date/Lot Code

Each
2000+
€ 2.03
Min: 2000 / Mult: 2000
0.05ohm
UT Series
400mW
Wirewound
Axial Leaded
± 1%
-
6.4mm
-
-
-55°C
275°C
-
4582825

RoHS

Date/Lot Code

Each
2000+
€ 3.18
Min: 2000 / Mult: 2000
0.05ohm
UB Series
4W
Wirewound
Axial Leaded
± 1%
-
14.2mm
-
-
-55°C
250°C
-
4582894

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.44
Min: 2000 / Mult: 2000
0.05ohm
UT Series
3W
Wirewound
Axial Leaded
± 5%
-
12.7mm
-
-
-55°C
275°C
-
4582740

RoHS

Date/Lot Code

Each
1750+
€ 0.40
Min: 1750 / Mult: 1750
0.05ohm
Riedon MSR Series
1W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
11.4mm
-
5.1mm
-55°C
275°C
-
4603372

RoHS

Date/Lot Code

Each
500+
€ 4.36
Min: 500 / Mult: 500
0.05ohm
Riedon PF2203 Series
35W
Thick Film
TO-220
± 5%
± 250ppm/°C
10.1mm
4.5mm
15mm
-55°C
175°C
-
4603373

RoHS

Date/Lot Code

Each
500+
€ 4.36
Min: 500 / Mult: 500
0.05ohm
Riedon PF2203 Series
35W
Thick Film
TO-220
± 5%
± 250ppm/°C
10.1mm
4.5mm
15mm
-55°C
175°C
-
4582899

RoHS

Date/Lot Code

Each
2000+
€ 0.64
Min: 2000 / Mult: 2000
0.05ohm
UT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.2mm
-
-
-55°C
275°C
-
4046114

RoHS

Each
240+
€ 6.22
Min: 240 / Mult: 240
0.05ohm
TCH35 Series
35W
Thick Film
TO-220
± 5%
± 1000ppm/°C
10.41mm
4.82mm
15mm
-55°C
175°C
-
4046112

RoHS

Each
250+
€ 4.43
Min: 250 / Mult: 250
0.05ohm
0
25W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.41mm
4.82mm
15mm
-55°C
150°C
-
4046023

RoHS

Each
10+
€ 34.62
Min: 10 / Mult: 10
0.05ohm
0
10W
Metal Alloy
SIP
± 0.5%
± 5ppm/°C to ± 100ppm/°C
22.5mm
4.5mm
17.5mm
-55°C
150°C
-
4045900

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
€ 1.63
Min: 750 / Mult: 750
0.05ohm
10 Series
5W
Wirewound
Axial Leaded
0
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
-
4046190

RoHS

Each
2500+
€ 0.54
Min: 2500 / Mult: 2500
0.05ohm
TWW Series
5W
Wirewound
Radial Leaded
± 5%
0
13mm
9mm
25mm
-55°C
275°C
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account