0
0 Items€0.00
ex VAT
ex VAT

0.005ohm Current Sense Through Hole Resistors:

38 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200364

RoHS

Date/Lot Code

Each
5+
€ 2.12
50+
€ 0.95
250+
€ 0.72
500+
€ 0.66
1000+
€ 0.62
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
-
1200373

RoHS

Date/Lot Code

Each
5+
€ 2.51
50+
€ 1.19
250+
€ 0.90
500+
€ 0.79
1000+
€ 0.77
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
-
1200357

RoHS

Date/Lot Code

Each
5+
€ 1.80
50+
€ 0.87
250+
€ 0.69
500+
€ 0.63
1000+
€ 0.58
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
1W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
11.43mm
1.65mm
8.12mm
-40°C
125°C
-
3791120

RoHS

Each
1+
€ 1.41
5+
€ 1.14
10+
€ 1.11
20+
€ 1.07
40+
€ 0.98
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
-
2419242

RoHS

Date/Lot Code

Each
1+
€ 30.72
10+
€ 22.21
20+
€ 19.91
Min: 1 / Mult: 1
0.005ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
-
3766402

RoHS

Date/Lot Code

Each
1+
€ 1.38
50+
€ 0.74
100+
€ 0.65
250+
€ 0.55
500+
€ 0.48
Min: 1 / Mult: 1
0.005ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
3766419

RoHS

Date/Lot Code

Each
1+
€ 0.85
50+
€ 0.59
100+
€ 0.54
250+
€ 0.52
500+
€ 0.50
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
3W
Metal Plate
Radial Leaded
± 1%
-
21mm
3mm
18mm
-55°C
300°C
AEC-Q200
4582745

RoHS

Date/Lot Code

Each
1+
€ 1.70
10+
€ 1.11
25+
€ 0.96
50+
€ 0.86
100+
€ 0.77
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
-
4582789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.57
50+
€ 1.33
100+
€ 1.21
250+
€ 1.08
500+
€ 0.97
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
± 1%
-
22.6mm
-
-
-55°C
275°C
-
4582789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.21
250+
€ 1.08
500+
€ 0.97
1000+
€ 0.90
Min: 100 / Mult: 1
0.005ohm
-
5W
-
-
-
-
22.6mm
-
-
-55°C
275°C
-
4582773

RoHS

Date/Lot Code

Each
1+
€ 2.93
50+
€ 1.45
100+
€ 1.27
250+
€ 1.09
500+
€ 0.95
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
-
4301375

RoHS

Date/Lot Code

Each
200+
€ 1.02
600+
€ 0.96
Min: 200 / Mult: 200
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
± 950ppm/°C
18mm
6.4mm
6.4mm
-55°C
250°C
-
4046050

RoHS

Each
1+
€ 2.24
10+
€ 1.81
25+
€ 1.49
50+
€ 1.35
100+
€ 1.23
More Pricing...
Min: 1 / Mult: 1
0.005ohm
0
1W
Metal Element
Radial Leaded
0
± 20ppm/°C
11.4mm
-
5.1mm
-
275°C
-
4046065

RoHS

Each
1+
€ 3.09
10+
€ 2.02
25+
€ 1.74
50+
€ 1.51
100+
€ 1.42
Min: 1 / Mult: 1
0.005ohm
0
5W
Metal Element
Radial Leaded
0
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
-
2419231

RoHS

Date/Lot Code

Each
1+
€ 35.28
10+
€ 28.44
20+
€ 25.50
Min: 1 / Mult: 1
0.005ohm
FPR 4-T221Q Series
15W
Metal Foil
TO-220
± 2%
± 30ppm/K
10.16mm
4mm
18.3mm
-40°C
130°C
-
3766396

RoHS

Date/Lot Code

Each
1+
€ 1.65
50+
€ 0.87
100+
€ 0.77
250+
€ 0.72
500+
€ 0.67
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
2W
Metal Plate
Radial Leaded
± 1%
-
16mm
3mm
10.5mm
-55°C
300°C
AEC-Q200
4582733

RoHS

Date/Lot Code

Each
1500+
€ 0.66
Min: 1500 / Mult: 1500
0.005ohm
Riedon MS Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
1mm
-
-
-55°C
275°C
-
4582757

RoHS

Date/Lot Code

Each
1500+
€ 0.61
Min: 1500 / Mult: 1500
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 5%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
4582734

RoHS

Date/Lot Code

Each
1750+
€ 0.40
Min: 1750 / Mult: 1750
0.005ohm
Riedon MSR Series
1W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
11.4mm
-
5.1mm
-55°C
275°C
-
4582756

RoHS

Date/Lot Code

Each
1+
€ 2.67
10+
€ 1.76
25+
€ 1.54
50+
€ 1.40
100+
€ 1.27
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
4582766

RoHS

Date/Lot Code

Each
2000+
€ 0.74
Min: 2000 / Mult: 2000
0.005ohm
Riedon MT Series
1W
Wirewound
Axial Leaded
± 3%
-
10.9mm
-
-
-55°C
275°C
-
4045842

RoHS

Each
100+
€ 4.72
Min: 100 / Mult: 100
0.005ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 100ppm/°C
15.9mm
-
-
-55°C
200°C
-
4046019

RoHS

Each
250+
€ 7.82
Min: 250 / Mult: 250
0.005ohm
0
5W
Current Sense
Radial Leaded
0
± 100ppm/°C
0
-
11.43mm
-55°C
275°C
-
4046057

RoHS

Each
250+
€ 1.61
Min: 250 / Mult: 250
0.005ohm
0
3W
Metal Element
Radial Leaded
0
± 20ppm/°C
15.2mm
-
25.4mm
-
275°C
-
4046027

RoHS

Each
10+
€ 26.59
Min: 10 / Mult: 10
0.005ohm
0
10W
Metal Alloy
SIP
0
± 5ppm/°C to ± 100ppm/°C
22.5mm
4.5mm
17.5mm
-55°C
150°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account