0
0 Items€0.00
ex VAT
ex VAT

UB Series Current Sense Through Hole Resistors:

799 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3791207

RoHS

Each
1+
€ 1.64
10+
€ 1.46
25+
€ 1.38
50+
€ 1.01
100+
€ 0.90
More Pricing...
Min: 1 / Mult: 1
0.07ohm
ER Series
7W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
22.2mm
-
-
-
-
-55°C
200°C
-
3542744

RoHS

Each
1+
€ 0.39
50+
€ 0.19
100+
€ 0.17
250+
€ 0.13
500+
€ 0.12
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542704

RoHS

Date/Lot Code

Each
5+
€ 0.28
50+
€ 0.10
250+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
3542706

RoHS

Each
5+
€ 0.28
50+
€ 0.10
250+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MOSX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
3766386

RoHS

Date/Lot Code

Each
1+
€ 1.21
10+
€ 0.98
50+
€ 0.84
100+
€ 0.78
200+
€ 0.74
More Pricing...
Min: 1 / Mult: 1
0.007ohm
KNC Series
10W
Ceramic
Axial Leaded
-
± 3%
-
38mm
9mm
-
-
9mm
-55°C
250°C
-
3766395

RoHS

Date/Lot Code

Each
1+
€ 1.16
10+
€ 1.03
50+
€ 0.80
100+
€ 0.68
200+
€ 0.62
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNC Series
8W
Ceramic
Axial Leaded
-
± 3%
-
38mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
3766409

RoHS

Date/Lot Code

Each
1+
€ 1.38
50+
€ 0.73
100+
€ 0.65
250+
€ 0.61
500+
€ 0.58
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
1200365

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
5+
€ 2.01
50+
€ 0.97
250+
€ 0.70
500+
€ 0.62
1000+
€ 0.61
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328275

RoHS

Date/Lot Code

Each
1+
€ 7.98
3+
€ 7.20
5+
€ 6.42
10+
€ 5.64
20+
€ 4.85
More Pricing...
Min: 1 / Mult: 1
1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328280

RoHS

Date/Lot Code

Each
1+
€ 6.67
3+
€ 6.14
5+
€ 5.61
10+
€ 5.08
20+
€ 4.52
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328271

RoHS

Date/Lot Code

Each
1+
€ 6.34
3+
€ 5.76
5+
€ 5.18
10+
€ 4.60
20+
€ 3.99
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200364

RoHS

Date/Lot Code

Each
5+
€ 2.12
50+
€ 0.95
250+
€ 0.72
500+
€ 0.66
1000+
€ 0.62
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328274

RoHS

Each
1+
€ 6.71
3+
€ 5.97
5+
€ 5.24
10+
€ 4.50
20+
€ 4.03
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200373

RoHS

Date/Lot Code

Each
5+
€ 2.51
50+
€ 1.19
250+
€ 0.90
500+
€ 0.79
1000+
€ 0.77
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1200372

RoHS

Date/Lot Code

Each
5+
€ 2.45
50+
€ 1.33
250+
€ 1.06
500+
€ 0.97
1000+
€ 0.90
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2328302

RoHS

Date/Lot Code

Each
1+
€ 6.02
3+
€ 5.89
5+
€ 5.76
10+
€ 5.63
20+
€ 5.13
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200377

RoHS

Date/Lot Code

Each
5+
€ 2.82
50+
€ 1.51
250+
€ 1.26
500+
€ 1.21
1000+
€ 1.16
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1173908

RoHS

Date/Lot Code

Each
1+
€ 1.21
5+
€ 0.98
10+
€ 0.95
20+
€ 0.92
40+
€ 0.84
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
300mV
± 5%
± 100ppm/°C
18mm
6.4mm
Current Sense
-
6.4mm
-55°C
250°C
-
1200363

RoHS

Each
5+
€ 1.68
50+
€ 1.13
250+
€ 0.96
500+
€ 0.83
1000+
€ 0.73
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1200374

RoHS

Date/Lot Code

Each
5+
€ 2.30
50+
€ 1.17
250+
€ 0.86
500+
€ 0.77
1000+
€ 0.72
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
2101746

RoHS

Date/Lot Code

Each
1+
€ 4.36
3+
€ 4.07
5+
€ 3.79
10+
€ 3.50
20+
€ 3.44
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2565551

RoHS

Date/Lot Code

Each
1+
€ 16.88
10+
€ 12.09
20+
€ 10.82
Min: 1 / Mult: 1
0.01ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
300mV
± 1%
± 150ppm/K
15.5mm
4.6mm
High Power
-
21.1mm
-40°C
130°C
-
3542700

RoHS

Date/Lot Code

Each
5+
€ 1.14
50+
€ 0.63
250+
€ 0.59
500+
€ 0.54
1000+
€ 0.49
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
3766336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.68
10+
€ 0.52
20+
€ 0.51
Min: 1 / Mult: 1
0.47ohm
CRS Series
4W
Wirewound
Axial Leaded
-
± 1%
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
2328300

RoHS

Date/Lot Code

Each
1+
€ 7.26
3+
€ 6.65
5+
€ 6.04
10+
€ 5.43
20+
€ 5.02
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 799 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account