0
0 Items€0.00
ex VAT
ex VAT

100ohm Chip SMD Resistors:

1,967 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2397605

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.01
Min: 5000 / Mult: 5000
100ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2692394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.06
Min: 5000 / Mult: 5000
100ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14N Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3235450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.21
100+
€ 0.17
500+
€ 0.15
1000+
€ 0.14
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
100ohm
± 0.5%
400mW
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
3643812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.08
100+
€ 0.06
500+
€ 0.05
2500+
€ 0.03
5000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
100ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3781766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.25
100+
€ 0.18
500+
€ 0.13
1000+
€ 0.10
2500+
€ 0.09
Min: 10 / Mult: 10
100ohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3235450RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.17
500+
€ 0.15
1000+
€ 0.14
2500+
€ 0.12
5000+
€ 0.11
Min: 100 / Mult: 10
100ohm
± 0.5%
400mW
0805 [2012 Metric]
Thin Film
High Power
MCU HP Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
175°C
AEC-Q200
3603047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.32
100+
€ 0.26
500+
€ 0.21
1000+
€ 0.18
2500+
€ 0.17
More Pricing...
Min: 10 / Mult: 10
100ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3643812RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.05
2500+
€ 0.03
5000+
€ 0.03
10000+
€ 0.03
Min: 500 / Mult: 10
100ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3517741

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€ 0.08
Min: 10000 / Mult: 10000
100ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
-
+25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3393618

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.03
Min: 4000 / Mult: 4000
100ohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
3603047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.26
500+
€ 0.21
1000+
€ 0.18
2500+
€ 0.17
5000+
€ 0.16
Min: 100 / Mult: 10
100ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3782039

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.08
Min: 5000 / Mult: 5000
100ohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3781766RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.18
500+
€ 0.13
1000+
€ 0.10
2500+
€ 0.09
Min: 100 / Mult: 10
100ohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3766268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.70
50+
€ 0.42
100+
€ 0.34
250+
€ 0.27
500+
€ 0.25
Min: 1 / Mult: 1
100ohm
± 5%
2W
SMD
Wirewound
Precision
CRP Series
-
-
9.7mm
4mm
-55°C
350°C
-
3805267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.16
Min: 5000 / Mult: 5000
100ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3805295

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€ 0.09
Min: 10000 / Mult: 10000
100ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3766268RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.34
250+
€ 0.27
500+
€ 0.25
Min: 100 / Mult: 1
100ohm
± 5%
2W
SMD
Wirewound
Precision
CRP Series
-
-
9.7mm
4mm
-55°C
350°C
-
2397988

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.01
Min: 5000 / Mult: 5000
100ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4152916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.20
Min: 5000 / Mult: 5000
100ohm
± 0.1%
250mW
1210 [3225 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
200V
3.1mm
2.6mm
-55°C
155°C
-
4079368RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.05
1000+
€ 0.04
2500+
€ 0.04
5000+
€ 0.03
Min: 500 / Mult: 10
100ohm
0
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.08
100+
€ 0.06
500+
€ 0.05
1000+
€ 0.04
2500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
100ohm
0
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4142559RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.04
1000+
€ 0.03
2500+
€ 0.03
5000+
€ 0.03
Min: 500 / Mult: 10
100ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
CMP-Q Series
± 200ppm/°C
200V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4142559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.09
100+
€ 0.05
500+
€ 0.04
1000+
€ 0.03
2500+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
100ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
CMP-Q Series
± 200ppm/°C
200V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4079417RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.20
500+
€ 0.16
1000+
€ 0.13
2500+
€ 0.12
5000+
€ 0.11
Min: 100 / Mult: 10
100ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4079147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.16
100+
€ 0.12
500+
€ 0.09
2500+
€ 0.07
5000+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
100ohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 1967 items
of 79 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account