0
0 Items€0.00
ex VAT
ex VAT

100kohm Chip SMD Resistors:

1,796 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2122619

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
€ 0.00
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9233628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.01
100+
€ 0.01
500+
€ 0.01
1000+
€ 0.00
2500+
€ 0.00
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€ 0.01
Min: 10000 / Mult: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2397776

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.01
Min: 5000 / Mult: 5000
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397384

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€ 0.01
Min: 10000 / Mult: 10000
100kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2324008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.09
100+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
2500+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3782239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.52
100+
€ 0.40
500+
€ 0.23
1000+
€ 0.18
2500+
€ 0.16
Min: 10 / Mult: 10
100kohm
± 0.1%
63mW
0603 [1608 Metric]
Thin Film
Precision
APC Series
± 25ppm/°C
50V
1.6mm
0.85mm
-
-
-
3769531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.21
100+
€ 0.14
500+
€ 0.14
1000+
€ 0.10
2000+
€ 0.09
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
1W
2010 [5025 Metric]
Thick Film
Anti-Surge
CMP Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3928642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.15
50+
€ 0.66
250+
€ 0.54
500+
€ 0.48
1000+
€ 0.44
More Pricing...
Min: 5 / Mult: 5
100kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
RCV-AT e3 Series
± 200ppm/K
3kV
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
3924753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 15.29
5+
€ 10.58
10+
€ 9.53
20+
€ 7.85
40+
€ 7.04
Min: 1 / Mult: 1
100kohm
± 0.05%
660mW
1206 [3216 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
200V
3.06mm
1.6mm
-55°C
155°C
-
3782249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.64
100+
€ 0.43
500+
€ 0.36
1000+
€ 0.32
2500+
€ 0.28
More Pricing...
Min: 10 / Mult: 10
100kohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
APC Series
± 25ppm/°C
200V
3.2mm
1.6mm
-
-
-
9233628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.01
1000+
€ 0.00
2500+
€ 0.00
5000+
€ 0.00
Min: 500 / Mult: 10
100kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2862154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.38
10+
€ 0.84
50+
€ 0.67
100+
€ 0.65
200+
€ 0.59
More Pricing...
Min: 1 / Mult: 1
100kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
3828973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.19
10+
€ 1.77
25+
€ 1.63
50+
€ 1.18
100+
€ 1.09
More Pricing...
Min: 1 / Mult: 1
100kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
2862005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
250+
€ 0.04
1000+
€ 0.03
5000+
€ 0.02
Min: 10 / Mult: 10
100kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3769531RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.14
500+
€ 0.14
1000+
€ 0.10
2000+
€ 0.09
4000+
€ 0.08
Min: 100 / Mult: 10
100kohm
± 1%
1W
2010 [5025 Metric]
Thick Film
Anti-Surge
CMP Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3596871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.29
100+
€ 0.26
500+
€ 0.20
1000+
€ 0.19
2000+
€ 0.19
Min: 10 / Mult: 10
100kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
High Voltage
RCV-AT e3 Series
± 200ppm/K
2kV
5mm
2.5mm
-55°C
155°C
AEC-Q200
3769499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.16
100+
€ 0.10
500+
€ 0.08
1000+
€ 0.06
2500+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
100kohm
± 1%
750mW
1206 [3216 Metric]
Thick Film
Anti-Surge
CMP-A Series
± 100ppm/°C
250V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2324008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.06
1000+
€ 0.05
2500+
€ 0.05
5000+
€ 0.05
Min: 500 / Mult: 10
100kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2862154RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.65
200+
€ 0.59
500+
€ 0.55
Min: 100 / Mult: 1
100kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2694497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.10
100+
€ 0.06
500+
€ 0.03
1000+
€ 0.03
2500+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
125°C
-
2862005RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€ 0.04
1000+
€ 0.03
5000+
€ 0.02
Min: 500 / Mult: 10
100kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3230964RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.93
250+
€ 0.67
500+
€ 0.53
Min: 100 / Mult: 5
100kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.58
100+
€ 0.45
500+
€ 0.41
1000+
€ 0.38
2000+
€ 0.35
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.46
500+
€ 0.38
1000+
€ 0.33
Min: 100 / Mult: 10
100kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
1-25 of 1796 items
of 72 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account