0
0 Items€0.00
ex VAT
ex VAT

3296 Series Trimmer Potentiometers:

2,565 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328563

RoHS

Each
1+
€ 1.53
5+
€ 1.35
10+
€ 1.17
20+
€ 1.15
40+
€ 1.14
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
250ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2328398

RoHS

Each
1+
€ 1.95
5+
€ 1.81
10+
€ 1.66
20+
€ 1.53
40+
€ 1.45
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1.2Mohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
-
2859764

RoHS

Each
1+
€ 1.51
10+
€ 1.13
50+
€ 0.99
100+
€ 0.81
200+
€ 0.74
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-32 Series
125mW
± 20%
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
-
3128516

RoHS

Each
1+
€ 0.52
50+
€ 0.36
100+
€ 0.31
250+
€ 0.27
500+
€ 0.25
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128537

RoHS

Each
1+
€ 0.57
10+
€ 0.45
100+
€ 0.39
500+
€ 0.34
1000+
€ 0.34
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128546

RoHS

Each
1+
€ 0.79
10+
€ 0.54
50+
€ 0.49
100+
€ 0.43
200+
€ 0.40
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128509

RoHS

Each
1+
€ 0.83
50+
€ 0.44
100+
€ 0.40
250+
€ 0.29
500+
€ 0.27
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128473

RoHS

Each
1+
€ 0.64
10+
€ 0.44
100+
€ 0.34
500+
€ 0.23
1000+
€ 0.20
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128552

RoHS

Each
1+
€ 0.56
10+
€ 0.46
50+
€ 0.42
100+
€ 0.36
200+
€ 0.35
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1Mohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
-500ppm/°C to +300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128557

RoHS

Each
1+
€ 1.09
10+
€ 0.87
50+
€ 0.68
100+
€ 0.55
200+
€ 0.49
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128545

RoHS

Each
1+
€ 0.74
10+
€ 0.57
50+
€ 0.52
100+
€ 0.41
200+
€ 0.38
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
500kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128468

RoHS

Each
1+
€ 0.44
50+
€ 0.33
100+
€ 0.29
250+
€ 0.27
500+
€ 0.25
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128523

RoHS

Each
1+
€ 0.69
10+
€ 0.54
50+
€ 0.49
100+
€ 0.38
200+
€ 0.36
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7.5mm
-25°C
70°C
-
3128582

RoHS

Each
1+
€ 0.64
50+
€ 0.43
100+
€ 0.38
250+
€ 0.28
500+
€ 0.26
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7kohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
9352465

RoHS

Date/Lot Code

Each
1+
€ 2.45
3+
€ 2.19
5+
€ 1.93
10+
€ 1.67
20+
€ 1.64
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
2kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
1357140

RoHS

Date/Lot Code

Each
1+
€ 1.23
10+
€ 0.94
50+
€ 0.90
100+
€ 0.87
200+
€ 0.84
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
T73 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
7mm
4.7mm
-55°C
125°C
-
3128486

RoHS

Each
1+
€ 0.50
50+
€ 0.35
100+
€ 0.30
250+
€ 0.24
500+
€ 0.22
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
470kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128450

RoHS

Each
1+
€ 0.68
50+
€ 0.37
100+
€ 0.33
250+
€ 0.24
500+
€ 0.22
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
220kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
-500ppm/°C to +300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128606

RoHS

Each
1+
€ 1.20
50+
€ 0.71
100+
€ 0.63
250+
€ 0.47
500+
€ 0.41
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 20%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128587

RoHS

Each
1+
€ 0.62
50+
€ 0.45
100+
€ 0.40
250+
€ 0.30
500+
€ 0.27
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128448

RoHS

Each
1+
€ 0.52
50+
€ 0.36
100+
€ 0.31
250+
€ 0.27
500+
€ 0.25
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
-
3128549

RoHS

Each
1+
€ 0.81
10+
€ 0.56
50+
€ 0.50
100+
€ 0.44
200+
€ 0.42
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
3128574

RoHS

Each
1+
€ 0.77
50+
€ 0.42
100+
€ 0.38
250+
€ 0.27
500+
€ 0.25
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
100ohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128543

RoHS

Each
1+
€ 0.56
10+
€ 0.43
50+
€ 0.40
100+
€ 0.36
200+
€ 0.35
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
-
2328580

RoHS

Date/Lot Code

Each
1+
€ 1.05
5+
€ 0.75
10+
€ 0.72
20+
€ 0.69
40+
€ 0.60
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
220kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
1-25 of 2565 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account