0
0 Items€0.00
ex VAT
ex VAT

Toroidal Inductors:

357 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3373521

RoHS

Date/Lot Code

Each
1+
€ 4.95
3+
€ 4.62
5+
€ 4.29
10+
€ 3.96
20+
€ 3.75
More Pricing...
Min: 1 / Mult: 1
2300HT Series
22µH
19A
0.008ohm
3373512

RoHS

Date/Lot Code

Each
1+
€ 3.21
5+
€ 2.89
10+
€ 2.56
20+
€ 2.44
40+
€ 2.33
More Pricing...
Min: 1 / Mult: 1
2100HT Series
1mH
1.6A
0.43ohm
3812892

RoHS

Date/Lot Code

Each
1+
€ 2.71
5+
€ 2.65
10+
€ 2.58
25+
€ 2.28
50+
€ 2.10
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
3812896

RoHS

Date/Lot Code

Each
1+
€ 5.47
10+
€ 4.38
20+
€ 4.03
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
2945376

RoHS

Date/Lot Code

Each
1+
€ 10.67
10+
€ 7.69
80+
€ 6.79
160+
€ 6.46
560+
€ 5.66
More Pricing...
Min: 1 / Mult: 1
HHBC Series
152µH
12A
0.0204ohm
2945391

RoHS

Each
1+
€ 5.13
40+
€ 3.25
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
2945394

RoHS

Each
1+
€ 7.00
30+
€ 5.60
60+
€ 5.03
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
2945367

RoHS

Date/Lot Code

Each
1+
€ 4.39
40+
€ 3.27
80+
€ 3.12
120+
€ 2.97
520+
€ 2.68
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
2945389

RoHS

Date/Lot Code

Each
1+
€ 4.73
40+
€ 3.52
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
2945377

RoHS

Date/Lot Code

Each
1+
€ 28.49
5+
€ 25.73
10+
€ 22.98
60+
€ 20.22
120+
€ 18.87
Min: 1 / Mult: 1
HHBC Series
219µH
15A
0.0195ohm
2945365

RoHS

Each
1+
€ 4.16
40+
€ 2.91
80+
€ 2.70
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
2945417

RoHS

Date/Lot Code

Each
1+
€ 5.25
30+
€ 3.79
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
3517163

RoHS

Date/Lot Code

Each
1+
€ 4.61
5+
€ 4.12
10+
€ 3.72
20+
€ 3.30
40+
€ 3.04
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
3812894

RoHS

Date/Lot Code

Each
1+
€ 7.46
10+
€ 5.97
20+
€ 5.50
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
1693387

RoHS

Date/Lot Code

Each
308+
€ 1.94
1000+
€ 1.91
2500+
€ 1.86
Min: 308 / Mult: 308
-
-
-
-
1103690

RoHS

Date/Lot Code

Each
1+
€ 2.33
10+
€ 1.93
25+
€ 1.68
50+
€ 1.58
100+
€ 1.48
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3296498

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€ 4.84
10+
€ 4.04
25+
€ 3.80
50+
€ 3.51
100+
€ 3.23
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
2945410

RoHS

Each
1+
€ 3.08
40+
€ 2.07
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
1167721

RoHS

Date/Lot Code

Each
1+
€ 2.33
10+
€ 1.93
25+
€ 1.68
50+
€ 1.59
100+
€ 1.50
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1189587

RoHS

Each
1+
€ 4.22
10+
€ 3.39
25+
€ 3.12
50+
€ 2.65
100+
€ 2.51
More Pricing...
Min: 1 / Mult: 1
2300 Series
1mH
2.4A
0.3ohm
4065810

RoHS

Date/Lot Code

Each
1+
€ 1.99
10+
€ 1.88
25+
€ 1.76
50+
€ 1.65
100+
€ 1.50
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
20µH
5.7A
0.02ohm
4065807

RoHS

Date/Lot Code

Each
1+
€ 1.98
10+
€ 1.88
25+
€ 1.75
50+
€ 1.52
100+
€ 1.37
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
4065814

RoHS

Date/Lot Code

Each
1+
€ 1.85
5+
€ 1.70
10+
€ 1.57
25+
€ 1.43
50+
€ 1.34
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
1.8A
0.15ohm
4065973

RoHS

Date/Lot Code

Each
1+
€ 2.69
5+
€ 2.55
10+
€ 2.40
25+
€ 1.91
50+
€ 1.77
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
4065805

RoHS

Date/Lot Code

Each
1+
€ 1.95
5+
€ 1.87
10+
€ 1.79
20+
€ 1.53
40+
€ 1.39
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
36µH
1.6A
0.4ohm
126-150 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account