0
0 Items€0.00
ex VAT
ex VAT

SMD Toroidal Inductors:

49 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2288998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 5.14
25+
€ 4.53
50+
€ 4.44
100+
€ 4.11
250+
€ 3.78
Min: 10 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
2288986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 4.13
10+
€ 3.17
25+
€ 2.90
50+
€ 2.56
100+
€ 2.33
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
1704097

RoHS

Date/Lot Code

Each
1+
€ 3.50
5+
€ 2.88
10+
€ 2.26
20+
€ 2.09
40+
€ 1.98
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2288970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 5.14
10+
€ 3.17
50+
€ 2.29
200+
€ 1.98
400+
€ 1.73
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
2333655

RoHS

Date/Lot Code

Each
1+
€ 2.34
5+
€ 2.32
10+
€ 2.05
20+
€ 1.94
40+
€ 1.80
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
1890725

RoHS

Date/Lot Code

Each
1+
€ 5.33
5+
€ 5.31
10+
€ 5.28
25+
€ 5.23
50+
€ 5.18
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
0.07ohm
± 10%
23mm
18.5mm
11.5mm
2288996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 4.37
25+
€ 3.99
50+
€ 3.58
100+
€ 3.31
250+
€ 3.04
Min: 10 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 5.69
10+
€ 4.37
25+
€ 3.99
50+
€ 3.58
100+
€ 3.31
More Pricing...
Min: 1 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 4.30
10+
€ 3.22
25+
€ 2.94
50+
€ 2.63
100+
€ 2.44
More Pricing...
Min: 1 / Mult: 1
SPT Series
2.8µH
8.8A
0.0046ohm
± 20%
16.89mm
16.89mm
10.5mm
2288970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.29
200+
€ 1.98
400+
€ 1.73
750+
€ 1.33
Min: 100 / Mult: 1
SPT Series
1.1mH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
2288984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.44
250+
€ 2.24
Min: 100 / Mult: 1
SPT Series
2.8µH
8.8A
0.0046ohm
± 20%
16.89mm
16.89mm
10.5mm
2288986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.33
300+
€ 2.21
Min: 100 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
2288975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 7.42
10+
€ 4.99
50+
€ 4.23
100+
€ 3.67
200+
€ 3.20
More Pricing...
Min: 1 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2333664

RoHS

Date/Lot Code

Each
1+
€ 2.74
5+
€ 2.50
10+
€ 2.26
20+
€ 2.12
40+
€ 1.98
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
330µH
3.6A
0.1ohm
± 10%
30.5mm
25.4mm
19.81mm
1929736

RoHS

Date/Lot Code

Each
1+
€ 2.34
5+
€ 2.19
10+
€ 2.05
20+
€ 1.90
40+
€ 1.80
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
1929734

RoHS

Date/Lot Code

Each
1+
€ 3.14
5+
€ 2.70
10+
€ 2.26
20+
€ 2.09
40+
€ 1.98
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
2288975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 4.99
50+
€ 4.23
100+
€ 3.67
200+
€ 3.20
350+
€ 2.62
Min: 10 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
1890719

RoHS

Date/Lot Code

Each
1+
€ 5.52
5+
€ 5.47
10+
€ 5.41
25+
€ 5.30
50+
€ 5.19
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
10µH
5.3A
0.022ohm
± 10%
23mm
18.5mm
11.5mm
2288998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 7.30
10+
€ 5.14
25+
€ 4.53
50+
€ 4.44
100+
€ 4.11
More Pricing...
Min: 1 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
1180552

RoHS

BOURNS JW MILLER
Each
126+
€ 2.23
500+
€ 2.04
1000+
€ 1.80
2500+
€ 1.67
Min: 126 / Mult: 126
PM2120 Series
1mH
2.5A
0
0
30.5mm
0
20.83mm
2288976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.89
10+
€ 2.61
50+
€ 2.32
100+
€ 2.03
200+
€ 1.79
More Pricing...
Min: 1 / Mult: 1
SPT Series
5.2µH
4.2A
0.024ohm
± 20%
11.18mm
11.05mm
9.5mm
2289000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
200+
€ 3.75
Min: 200 / Mult: 200
SPT Series
18µH
5.7A
0.012ohm
± 20%
23.88mm
23.88mm
10.5mm
2289000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
€ 3.75
Min: 200 / Mult: 200
SPT Series
18µH
5.7A
0.012ohm
± 20%
23.88mm
23.88mm
10.5mm
2288976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.03
200+
€ 1.79
350+
€ 1.73
1750+
€ 1.67
Min: 100 / Mult: 1
SPT Series
5.2µH
4.2A
0.024ohm
± 20%
11.18mm
11.05mm
9.5mm
26-49 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account