0
0 Items€0.00
ex VAT
ex VAT

AC4842R Series Air Core Inductors:

574 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2373912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.42
50+
€ 0.34
250+
€ 0.26
500+
€ 0.22
Min: 5 / Mult: 5
8.8nH
1.6A
AL Series
± 2%
0.012ohm
6GHz
4.04mm
1.42mm
1.37mm
2287189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.45
10+
€ 1.96
50+
€ 1.89
100+
€ 1.82
200+
€ 1.75
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 5%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.82
200+
€ 1.75
Min: 100 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 5%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2286618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.41
250+
€ 1.02
500+
€ 0.94
1000+
€ 0.92
Min: 100 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2286618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.79
50+
€ 1.41
250+
€ 1.02
500+
€ 0.94
1000+
€ 0.92
Min: 5 / Mult: 5
14.7nH
4.4A
0908SQ Series
± 5%
0.0072ohm
3GHz
1.549mm
2.134mm
1.829mm
2373912RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.34
250+
€ 0.26
500+
€ 0.22
Min: 100 / Mult: 5
8.8nH
1.6A
AL Series
± 2%
0.012ohm
6GHz
4.04mm
1.42mm
1.37mm
4066043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.91
250+
€ 0.77
Min: 100 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.21
50+
€ 1.04
100+
€ 0.91
250+
€ 0.77
Min: 1 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.62
200+
€ 0.57
Min: 100 / Mult: 1
18.5nH
4A
WE-CAIR Series
± 2%
0.0039ohm
2.5GHz
3.68mm
3.05mm
3.18mm
4066038RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.91
250+
€ 0.77
Min: 100 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.91
250+
€ 0.77
Min: 100 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
0.0048ohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.73
250+
€ 0.63
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.21
50+
€ 1.04
100+
€ 0.91
250+
€ 0.77
Min: 1 / Mult: 1
47nH
3A
WE-CAIR Series
± 2%
0.0056ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.15
50+
€ 0.78
100+
€ 0.73
250+
€ 0.71
500+
€ 0.69
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
WE-CAIR Series
± 2%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4066041RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.73
250+
€ 0.71
500+
€ 0.69
1000+
€ 0.65
Min: 100 / Mult: 1
82nH
2.5A
WE-CAIR Series
± 2%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4066035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.62
250+
€ 0.59
Min: 100 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.21
50+
€ 1.04
100+
€ 0.91
250+
€ 0.77
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 2%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
4066052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.58
200+
€ 0.54
Min: 100 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.15
50+
€ 0.86
100+
€ 0.73
250+
€ 0.63
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
0.0044ohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.91
10+
€ 0.79
50+
€ 0.66
100+
€ 0.58
200+
€ 0.54
Min: 1 / Mult: 1
35.5nH
4A
WE-CAIR Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4066035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.98
50+
€ 0.73
100+
€ 0.62
250+
€ 0.59
Min: 1 / Mult: 1
27nH
3.5A
WE-CAIR Series
± 2%
0.004ohm
2.7GHz
4.83mm
3.81mm
4.2mm
4066048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.07
10+
€ 0.93
50+
€ 0.84
100+
€ 0.62
200+
€ 0.57
Min: 1 / Mult: 1
18.5nH
4A
WE-CAIR Series
± 2%
0.0039ohm
2.5GHz
3.68mm
3.05mm
3.18mm
4296861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.16
250+
€ 0.15
500+
€ 0.14
1000+
€ 0.14
Min: 100 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.30
50+
€ 0.20
100+
€ 0.18
250+
€ 0.15
500+
€ 0.15
More Pricing...
Min: 1 / Mult: 1
120nH
1.5A
AC4842R Series
± 10%
0.0173ohm
1.1GHz
4.83mm
3.81mm
4.2mm
4296861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.22
50+
€ 0.19
100+
€ 0.16
250+
€ 0.15
500+
€ 0.14
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
0.0094ohm
1.3GHz
4.83mm
3.81mm
4.2mm
1-25 of 574 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account