0
0 Items€0.00
ex VAT
ex VAT

Air Core Inductors:

574 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2287123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.75
10+
€ 1.88
50+
€ 1.68
100+
€ 1.43
200+
€ 1.34
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
0.0082ohm
1.5GHz
4.95mm
3.56mm
4.2mm
2286601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.22
50+
€ 1.74
250+
€ 1.27
500+
€ 1.21
1000+
€ 1.14
More Pricing...
Min: 5 / Mult: 5
21.5nH
4.4A
0908SQ Series
± 2%
0.009ohm
3.7GHz
2.565mm
2.134mm
1.829mm
2286585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.29
50+
€ 1.74
250+
€ 1.29
500+
€ 1.27
1000+
€ 1.24
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.66
10+
€ 1.92
50+
€ 1.77
100+
€ 1.39
200+
€ 1.32
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2431632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.08
50+
€ 0.87
100+
€ 0.80
250+
€ 0.77
500+
€ 0.74
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
WE-CAIR Series
± 5%
0.0123ohm
1.2GHz
4.83mm
3.81mm
4.2mm
2777659

RoHS

Date/Lot Code

Each
1+
€ 1.57
10+
€ 1.54
50+
€ 1.43
100+
€ 1.31
200+
€ 1.22
More Pricing...
Min: 1 / Mult: 1
79nH
23A
WE-ACHC Series
± 20%
0.00211ohm
422MHz
10mm
10mm
5.8mm
2287184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.54
10+
€ 1.74
50+
€ 1.59
100+
€ 1.32
200+
€ 1.28
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.69
10+
€ 1.84
50+
€ 1.68
100+
€ 1.40
200+
€ 1.34
Min: 1 / Mult: 1
56nH
3A
Midi Spring 1812SMS Series
± 2%
0.0062ohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.54
10+
€ 1.74
50+
€ 1.59
100+
€ 1.32
200+
€ 1.28
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.63
10+
€ 1.82
50+
€ 1.68
100+
€ 1.37
200+
€ 1.34
More Pricing...
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
0.0044ohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.02
10+
€ 2.15
25+
€ 1.98
50+
€ 1.78
100+
€ 1.57
More Pricing...
Min: 1 / Mult: 1
300nH
3.7A
2222SQ Series
± 2%
0.0138ohm
720MHz
11.94mm
5.72mm
5.69mm
2287118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.63
10+
€ 1.81
50+
€ 1.67
100+
€ 1.37
200+
€ 1.24
More Pricing...
Min: 1 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 2%
0.0048ohm
2.5GHz
4.95mm
3.56mm
4.2mm
2343768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 4.29
10+
€ 2.93
25+
€ 2.53
50+
€ 2.41
100+
€ 2.03
More Pricing...
Min: 1 / Mult: 1
90nH
45A
1212VS Series
± 20%
0.00121ohm
444MHz
12mm
11.5mm
10.4mm
2287124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.64
10+
€ 2.57
50+
€ 2.50
100+
€ 2.43
200+
€ 2.36
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
0.0094ohm
1.3GHz
4.95mm
3.56mm
4.2mm
2373895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.56
50+
€ 0.49
250+
€ 0.46
500+
€ 0.44
1000+
€ 0.41
More Pricing...
Min: 5 / Mult: 5
12.1nH
4.4A
AS Series
± 2%
0.007ohm
4.3GHz
1.854mm
2.134mm
1.829mm
2287125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.69
10+
€ 1.84
50+
€ 1.68
100+
€ 1.40
200+
€ 1.34
More Pricing...
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 2%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.81
10+
€ 1.81
50+
€ 1.36
100+
€ 1.12
200+
€ 1.10
Min: 1 / Mult: 1
100nH
1.7A
Midi Spring 1812SMS Series
± 5%
0.0123ohm
1.2GHz
4.95mm
3.56mm
4.2mm
2287170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.56
10+
€ 1.75
50+
€ 1.59
100+
€ 1.33
200+
€ 1.21
Min: 1 / Mult: 1
8nH
4A
Mini Spring AxxT Series
± 2%
0.0026ohm
5GHz
3.94mm
2.79mm
3.15mm
2343738RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.44
200+
€ 1.32
600+
€ 1.21
Min: 100 / Mult: 1
33nH
4.8A
1111SQ Series
± 2%
0.0095ohm
2.3GHz
2.92mm
2.67mm
2.79mm
2849520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.61
50+
€ 0.53
250+
€ 0.51
500+
€ 0.48
1000+
€ 0.45
More Pricing...
Min: 5 / Mult: 5
12.5nH
4.3A
AIAC-1512C Series
± 5%
0.003ohm
3GHz
3.3mm
2.5mm
2.6mm
2287437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.95
10+
€ 1.90
25+
€ 1.38
50+
€ 1.28
100+
€ 1.18
Min: 1 / Mult: 1
17.5nH
7A
GA309x Series
± 5%
0.002ohm
2.2GHz
5.84mm
5.84mm
4.95mm
2287178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.75
10+
€ 2.13
50+
€ 2.07
100+
€ 2.02
200+
€ 1.96
More Pricing...
Min: 1 / Mult: 1
2.5nH
4A
Mini Spring AxxT Series
± 10%
0.0011ohm
12.5GHz
3.94mm
4.45mm
3.15mm
2373893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.81
50+
€ 0.66
250+
€ 0.61
500+
€ 0.56
1000+
€ 0.37
More Pricing...
Min: 5 / Mult: 5
17nH
2.7A
AS Series
± 2%
0.009ohm
4GHz
2.286mm
1.829mm
1.524mm
2286990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.16
10+
€ 2.16
50+
€ 1.93
100+
€ 1.64
200+
€ 1.54
More Pricing...
Min: 1 / Mult: 1
68nH
5.5A
1515SQ Series
± 2%
0.0086ohm
2.13GHz
5.33mm
3.56mm
3.73mm
2286590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 2.33
50+
€ 1.74
250+
€ 1.27
500+
€ 1.21
1000+
€ 1.14
More Pricing...
Min: 5 / Mult: 5
10.2nH
2.7A
0807SQ Series
± 2%
0.007ohm
4GHz
1.625mm
1.829mm
1.524mm
26-50 of 574 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account