0
0 Items€0.00
ex VAT
ex VAT

MHQ-P Series Multilayer Inductors:

4,894 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1669532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.07
500+
€ 0.07
1000+
€ 0.07
2000+
€ 0.07
More Pricing...
Min: 10 / Mult: 10
22µH
-
1.7ohm
18MHz
2mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
MLF Series
± 10%
18MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2858969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.10
50+
€ 0.04
250+
€ 0.04
500+
€ 0.04
1000+
€ 0.03
More Pricing...
Min: 5 / Mult: 5
680nH
-
0.8ohm
105MHz
150mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
CV201210 Series
± 10%
105MHz
Shielded
Ferrite
2mm
1.25mm
1.25mm
3639317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.16
100+
€ 0.14
500+
€ 0.10
2500+
€ 0.08
5000+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
75nH
-
2.2ohm
1.1GHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.13
100+
€ 0.09
500+
€ 0.09
2500+
€ 0.06
5000+
€ 0.05
Min: 10 / Mult: 10
91nH
-
2.3ohm
900MHz
160mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 3%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.06
500+
€ 0.06
2500+
€ 0.04
5000+
€ 0.03
Min: 10 / Mult: 10
30nH
-
1.3ohm
1.7GHz
220mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.19
50+
€ 0.13
250+
€ 0.11
500+
€ 0.10
1500+
€ 0.09
Min: 5 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
16MHz
-
Ferrite
2mm
1.25mm
1.25mm
3604451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.10
1500+
€ 0.09
Min: 500 / Mult: 5
33µH
-
2.99ohm
16MHz
200mA
-
-
0805 [2012 Metric]
-
LQM21DN_70 Series
± 20%
-
-
Ferrite
2mm
1.25mm
1.25mm
2858955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.10
50+
€ 0.05
250+
€ 0.04
500+
€ 0.04
1000+
€ 0.03
More Pricing...
Min: 5 / Mult: 5
22µH
-
1.1ohm
16MHz
5mA
-
-
0805 [2012 Metric]
-
CV201210 Series
± 10%
-
-
Ferrite
2mm
1.25mm
1.25mm
3639345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.09
100+
€ 0.06
500+
€ 0.06
2500+
€ 0.04
5000+
€ 0.03
Min: 10 / Mult: 10
0.7nH
-
0.03ohm
15GHz
1.2A
-
-
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.05
500+
€ 0.04
1000+
€ 0.04
2000+
€ 0.04
Min: 10 / Mult: 10
8.2nH
-
0.24ohm
3.5GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.05
2500+
€ 0.03
5000+
€ 0.03
10000+
€ 0.03
Min: 500 / Mult: 10
2.2nH
-
0.15ohm
7GHz
900mA
-
-
0402 [1005 Metric]
-
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.13
2500+
€ 0.09
5000+
€ 0.08
10000+
€ 0.08
Min: 500 / Mult: 10
22µH
-
1.1ohm
2.1GHz
230mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3720744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.18
100+
€ 0.15
500+
€ 0.12
2500+
€ 0.10
5000+
€ 0.09
More Pricing...
Min: 10 / Mult: 10
180nH
-
0.78ohm
-
500mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.6mm
0.6mm
3438256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.02
100+
€ 0.02
500+
€ 0.01
2500+
€ 0.01
5000+
€ 0.01
Min: 10 / Mult: 10
1.8nH
-
0.12ohm
6GHz
300mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MCL1005 Series
± 0.3nH
-
Unshielded
-
1mm
0.5mm
0.5mm
3370373

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.00
Min: 15000 / Mult: 15000
22µH
-
1.2ohm
1.9GHz
130mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 5%
1.9GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3639334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.16
500+
€ 0.16
2500+
€ 0.11
5000+
€ 0.10
10000+
€ 0.09
Min: 100 / Mult: 10
110nH
-
2.7ohm
800MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WH_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.05
500+
€ 0.04
2500+
€ 0.03
5000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
62nH
-
1.4ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MLG Series
± 5%
1GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2544478

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€ 0.04
Min: 10000 / Mult: 10000
1nH
-
0.03ohm
15GHz
1.2A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
MHQ-P Series
± 0.2nH
15GHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3370370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€ 0.00
Min: 15000 / Mult: 15000
4.7nH
-
0.45ohm
6.2GHz
220mA
-
0201 [0603 Metric]
0201 [0603 Metric]
-
-
± 0.1nH
6.2GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.06
100+
€ 0.05
500+
€ 0.04
1000+
€ 0.04
2000+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
6.8nH
-
0.22ohm
4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3639383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.19
100+
€ 0.14
500+
€ 0.13
2500+
€ 0.08
5000+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
24nH
-
1.2ohm
2GHz
230mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 2%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.06
500+
€ 0.05
2500+
€ 0.04
5000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
8.7nH
-
0.17ohm
3.5GHz
550mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
LQG15WZ_02 Series
± 5%
-
Unshielded
Air
1mm
0.6mm
0.5mm
3518443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.07
100+
€ 0.03
500+
€ 0.02
2500+
€ 0.02
5000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
33µH
-
0.67ohm
1.5GHz
200mA
-
-
0402 [1005 Metric]
-
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3781111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.08
100+
€ 0.07
500+
€ 0.07
1000+
€ 0.07
2000+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
15nH
-
0.32ohm
2.3GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1669532RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.07
1000+
€ 0.07
2000+
€ 0.07
4000+
€ 0.06
Min: 500 / Mult: 10
22µH
-
1.7ohm
18MHz
2mA
-
-
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 4894 items
of 196 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account