L-14W Series Wirewound Inductors:

7,070 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.93
50+
€ 0.72
250+
€ 0.51
Min: 5 / Mult: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.51
50+
€ 0.46
Min: 5 / Mult: 5
2nH
-
0.018ohm
11.5GHz
-
800mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.23
50+
€ 0.21
250+
€ 0.16
500+
€ 0.15
1000+
€ 0.14
Min: 5 / Mult: 5
18nH
-
0.12ohm
3.55GHz
-
900mA
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.24
100+
€ 0.20
500+
€ 0.13
1000+
€ 0.11
2000+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
15nH
-
0.17ohm
4GHz
-
700mA
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_0C Series
± 5%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.27
50+
€ 0.24
250+
€ 0.18
500+
€ 0.16
1000+
€ 0.15
Min: 5 / Mult: 5
4.7nH
-
0.06ohm
6.85GHz
-
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.23
50+
€ 1.00
Min: 5 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
-
460mA
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.59
250+
€ 0.43
500+
€ 0.40
1000+
€ 0.39
2000+
€ 0.33
Min: 100 / Mult: 5
11nH
-
0.039ohm
4.75GHz
-
1.6A
-
0805 [2012 Metric]
-
0805HP Series
± 2%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3648657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.29
250+
€ 0.91
500+
€ 0.77
1000+
€ 0.72
Min: 100 / Mult: 5
120nH
-
1.2ohm
1.25GHz
-
310mA
0402 [1005 Metric]
0402 [1005 Metric]
-
0402HP series
± 2%
-
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
3813072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.35
500+
€ 0.28
2500+
€ 0.22
5000+
€ 0.21
Min: 100 / Mult: 10
3.3nH
-
0.045ohm
12.8GHz
-
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 0.2nH
-
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
1864311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.35
50+
€ 0.21
250+
€ 0.15
500+
€ 0.13
1000+
€ 0.12
Min: 5 / Mult: 5
47µH
-
11.1ohm
12MHz
-
80mA
1008 [2520 Metric]
1008 [2520 Metric]
-
MCNL25 Series
± 10%
-
-
-
2.5mm
2mm
1.8mm
2471637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.55
50+
€ 0.46
100+
€ 0.43
Min: 1 / Mult: 1
33µH
-
5.6ohm
17MHz
-
70mA
-
1210 [3225 Metric]
-
WE-GF Series
± 10%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2286517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.70
50+
€ 0.64
250+
€ 0.49
500+
€ 0.42
1000+
€ 0.40
Min: 5 / Mult: 5
470nH
-
3.1ohm
610MHz
-
200mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
3639711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.67
50+
€ 0.53
250+
€ 0.40
500+
€ 0.37
1000+
€ 0.28
Min: 5 / Mult: 5
11nH
-
0.065ohm
4.25GHz
-
2.17A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.25
100+
€ 0.20
500+
€ 0.14
Min: 10 / Mult: 10
15nH
-
0.025ohm
2GHz
-
2.2A
-
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.72
50+
€ 0.63
250+
€ 0.44
500+
€ 0.38
1000+
€ 0.35
Min: 5 / Mult: 5
4.3nH
-
0.04ohm
10.6GHz
-
2.8A
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
2116068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.27
50+
€ 0.24
250+
€ 0.19
500+
€ 0.16
1000+
€ 0.16
Min: 5 / Mult: 5
12nH
-
0.09ohm
4.4GHz
-
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2286517RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.64
250+
€ 0.49
500+
€ 0.42
1000+
€ 0.40
Min: 100 / Mult: 5
470nH
-
3.1ohm
610MHz
-
200mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
1265410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.47
50+
€ 0.40
250+
€ 0.29
500+
€ 0.25
1000+
€ 0.23
Min: 5 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
0402 [1005 Metric]
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
1265410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.40
250+
€ 0.29
500+
€ 0.25
1000+
€ 0.23
Min: 100 / Mult: 5
8.2nH
-
0.104ohm
4.4GHz
-
680mA
-
0402 [1005 Metric]
-
3650 Series
± 5%
-
Unshielded
-
1.27mm
0.76mm
0.61mm
2286025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.72
250+
€ 0.51
Min: 100 / Mult: 5
4.3nH
-
0.076ohm
6.3GHz
-
1.3A
-
0603 [1608 Metric]
-
0603CT Series
± 2%
-
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286483RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.46
Min: 100 / Mult: 5
2nH
-
0.018ohm
11.5GHz
-
800mA
-
0805 [2012 Metric]
-
0805HT Series
± 5%
-
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2116072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.15
1000+
€ 0.14
Min: 500 / Mult: 5
18nH
-
0.12ohm
3.55GHz
-
900mA
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2116071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.20
250+
€ 0.16
500+
€ 0.15
1000+
€ 0.14
Min: 100 / Mult: 5
16nH
-
0.13ohm
3.7GHz
-
850mA
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2116055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.24
250+
€ 0.18
500+
€ 0.16
1000+
€ 0.15
Min: 100 / Mult: 5
4.7nH
-
0.06ohm
6.85GHz
-
1.5A
-
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2116071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.23
50+
€ 0.20
250+
€ 0.16
500+
€ 0.15
1000+
€ 0.14
Min: 5 / Mult: 5
16nH
-
0.13ohm
3.7GHz
-
850mA
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
1-25 of 7070 items
of 283 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account