0
0 Items€0.00
ex VAT
ex VAT

47µH Radial Leaded Power Inductors:

57 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290884

RoHS

Each
10+
€ 0.46
50+
€ 0.41
100+
€ 0.38
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
710mA
710mA
0.34ohm
± 10%
3290993

RoHS

Each
1+
€ 1.05
10+
€ 0.92
50+
€ 0.75
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2.3A
5A
0.08ohm
± 10%
1077054

RoHS

Each
1+
€ 0.56
5+
€ 0.56
10+
€ 0.55
20+
€ 0.55
40+
€ 0.55
More Pricing...
Min: 1 / Mult: 1
2200R Series
47µH
Unshielded
770mA
-
0.22ohm
± 10%
2066876

RoHS

Date/Lot Code

Each
1+
€ 2.35
5+
€ 2.30
10+
€ 2.24
20+
€ 2.14
40+
€ 2.04
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
47µH
Shielded
3A
2.5A
0.088ohm
± 20%
1635799

RoHS

Date/Lot Code

Each
1+
€ 0.97
5+
€ 0.93
10+
€ 0.89
25+
€ 0.89
50+
€ 0.84
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
1864378

RoHS

Date/Lot Code

Each
5+
€ 0.57
50+
€ 0.33
250+
€ 0.24
500+
€ 0.21
1000+
€ 0.19
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
47µH
Unshielded
1.3A
-
0.12ohm
± 10%
3221571

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€ 19.64
10+
€ 17.76
20+
€ 14.60
Min: 1 / Mult: 1
WE-HCFT Series
47µH
Shielded
32A
31A
0.00638ohm
± 20%
2062694

RoHS

Date/Lot Code

Each
1+
€ 0.58
5+
€ 0.57
10+
€ 0.56
25+
€ 0.55
50+
€ 0.53
More Pricing...
Min: 1 / Mult: 1
1300R Series
47µH
Unshielded
1.5A
1.5A
0.11ohm
± 10%
2457647

RoHS

Each
1+
€ 4.90
5+
€ 4.16
10+
€ 3.48
20+
€ 3.33
40+
€ 3.17
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
47µH
Unshielded
6A
-
0.035ohm
± 10%
2309235

RoHS

Date/Lot Code

Each
1+
€ 0.34
5+
€ 0.31
10+
€ 0.28
25+
€ 0.25
50+
€ 0.24
More Pricing...
Min: 1 / Mult: 1
RLB Series
47µH
Unshielded
1.5A
1.7A
0.17ohm
± 10%
3221580

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€ 13.00
10+
€ 10.98
20+
€ 10.42
Min: 1 / Mult: 1
WE-HCFT Series
47µH
Shielded
19.3A
32.3A
0.01298ohm
± 20%
2211686

RoHS

Date/Lot Code

Each
1+
€ 1.32
5+
€ 1.29
10+
€ 1.26
25+
€ 1.25
50+
€ 1.17
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
1.8A
1.9A
0.14ohm
± 10%
2457719

RoHS

Date/Lot Code

Each
1+
€ 1.73
5+
€ 1.22
10+
€ 1.12
25+
€ 0.94
50+
€ 0.84
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
47µH
Unshielded
1.85A
1.45A
0.19ohm
± 10%
2309246

RoHS

Date/Lot Code

Each
1+
€ 0.40
5+
€ 0.37
10+
€ 0.35
25+
€ 0.32
50+
€ 0.28
More Pricing...
Min: 1 / Mult: 1
RLB Series
47µH
Unshielded
1.56A
3.2A
0.14ohm
± 10%
2526918

RoHS

Date/Lot Code

Each
1+
€ 2.43
5+
€ 2.04
10+
€ 1.69
25+
€ 1.55
50+
€ 1.35
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
47µH
Shielded
4.5A
3.9A
0.055ohm
± 10%
3290936

RoHS

Date/Lot Code

Each
10+
€ 0.59
50+
€ 0.52
100+
€ 0.49
500+
€ 0.41
1000+
€ 0.40
More Pricing...
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
1.4A
1.4A
0.12ohm
± 10%
3518429

RoHS

Date/Lot Code

Each
1+
€ 0.82
5+
€ 0.80
10+
€ 0.75
25+
€ 0.71
50+
€ 0.68
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2A
2.3A
0.12ohm
± 10%
3760521

RoHS

Date/Lot Code

Each
1+
€ 1.66
3+
€ 1.65
5+
€ 1.64
10+
€ 1.62
20+
€ 1.52
More Pricing...
Min: 1 / Mult: 1
1500 Series
47µH
Unshielded
4.04A
-
0.0456ohm
± 10%
2457602

RoHS

Date/Lot Code

Each
1+
€ 1.49
10+
€ 0.96
25+
€ 0.78
50+
€ 0.75
100+
€ 0.60
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
47µH
Unshielded
3.2A
2.3A
0.1ohm
± 10%
2526894

RoHS

Date/Lot Code

Each
1+
€ 2.86
5+
€ 1.85
10+
€ 1.65
25+
€ 1.45
50+
€ 1.27
More Pricing...
Min: 1 / Mult: 1
RFS1113 Series
47µH
Shielded
3.2A
2.2A
0.089ohm
± 20%
2725253

RoHS

Date/Lot Code

Each
1+
€ 0.57
5+
€ 0.52
10+
€ 0.47
25+
€ 0.41
50+
€ 0.37
More Pricing...
Min: 1 / Mult: 1
RLB Series
47µH
Unshielded
2.35A
1.4A
0.16ohm
± 10%
3011760

RoHS

Each
1+
€ 2.70
10+
€ 2.10
50+
€ 1.82
100+
€ 1.32
Min: 1 / Mult: 1
SBCP Series
47µH
Unshielded
1.9A
4.58A
0.09ohm
± 10%
3291015

RoHS

Each
1+
€ 1.74
10+
€ 1.48
50+
€ 1.17
100+
€ 1.01
500+
€ 0.90
More Pricing...
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2.8A
5.2A
0.06ohm
± 10%
3291068

RoHS

Each
1+
€ 1.26
10+
€ 0.91
50+
€ 0.89
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2A
4.3A
0.09ohm
± 10%
2434816

RoHS

Each
1+
€ 0.29
10+
€ 0.24
50+
€ 0.21
200+
€ 0.20
400+
€ 0.16
More Pricing...
Min: 1 / Mult: 1
RLB Series
47µH
Unshielded
370mA
-
1ohm
± 10%
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account