0
0 Items€0.00
ex VAT
ex VAT

10µH Radial Leaded Power Inductors:

74 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2448229

RoHS

Date/Lot Code

Each
1+
€ 5.19
5+
€ 4.56
10+
€ 3.92
20+
€ 3.61
40+
€ 3.54
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
10µH
Shielded
17.7A
13A
0.0077ohm
± 20%
3011742

RoHS

Each
1+
€ 2.28
10+
€ 1.66
50+
€ 1.57
100+
€ 1.21
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
3A
10.3A
0.04ohm
± 20%
2493142

RoHS

Date/Lot Code

Each
1+
€ 1.90
5+
€ 1.84
10+
€ 1.78
25+
€ 1.71
50+
€ 1.65
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
4.6A
6.8A
0.023ohm
± 20%
3290916

RoHS

Each
10+
€ 0.59
50+
€ 0.51
100+
€ 0.48
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
3.6A
3A
0.03ohm
± 20%
3518426

RoHS

Date/Lot Code

Each
1+
€ 0.80
5+
€ 0.78
10+
€ 0.75
25+
€ 0.66
50+
€ 0.62
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
3.5A
4.9A
0.043ohm
± 15%
3011810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.66
10+
€ 1.37
50+
€ 1.22
100+
€ 1.02
500+
€ 0.92
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
2.9A
5.3A
0.05ohm
± 20%
3291049

RoHS

Each
1+
€ 1.10
10+
€ 0.95
50+
€ 0.79
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
4.2A
9.6A
0.03ohm
± 20%
1635796

RoHS

Date/Lot Code

Each
1+
€ 0.99
5+
€ 0.84
10+
€ 0.82
25+
€ 0.79
50+
€ 0.73
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
4.2A
5A
0.04ohm
± 20%
1864374

RoHS

Date/Lot Code

Each
5+
€ 0.55
50+
€ 0.32
250+
€ 0.23
500+
€ 0.20
1000+
€ 0.18
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
2434811

RoHS

Date/Lot Code

Each
1+
€ 0.27
10+
€ 0.22
50+
€ 0.19
100+
€ 0.18
200+
€ 0.17
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
1.1A
-
0.07ohm
± 10%
2725245

RoHS

Date/Lot Code

Each
1+
€ 0.55
5+
€ 0.49
10+
€ 0.42
25+
€ 0.42
50+
€ 0.41
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
3.1A
3A
0.045ohm
± 10%
1635817

RoHS

Date/Lot Code

Each
1+
€ 3.44
5+
€ 3.23
10+
€ 2.99
20+
€ 2.83
40+
€ 2.76
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
15A
56A
0.0057ohm
± 25%
3011831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.93
10+
€ 1.53
50+
€ 1.39
100+
€ 1.12
500+
€ 1.02
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
2.3A
2.4A
0.05ohm
± 20%
3221565

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€ 19.48
10+
€ 16.55
20+
€ 14.49
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
56.7A
62A
0.0012ohm
± 20%
1635807

RoHS

Date/Lot Code

Each
1+
€ 1.68
5+
€ 1.67
10+
€ 1.66
25+
€ 1.65
50+
€ 1.50
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
2.5A
7A
0.033ohm
± 25%
1890672

RoHS

Date/Lot Code

Each
1+
€ 1.74
5+
€ 1.70
10+
€ 1.65
20+
€ 1.57
40+
€ 1.48
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
4.7A
4.5A
0.02ohm
± 10%
1077049

RoHS

Date/Lot Code

Each
1+
€ 0.55
5+
€ 0.54
10+
€ 0.52
20+
€ 0.51
40+
€ 0.49
More Pricing...
Min: 1 / Mult: 1
2200R Series
10µH
Unshielded
1.62A
-
0.05ohm
± 10%
2062688

RoHS

Date/Lot Code

Each
1+
€ 0.58
5+
€ 0.58
10+
€ 0.57
25+
€ 0.55
50+
€ 0.54
More Pricing...
Min: 1 / Mult: 1
1300R Series
10µH
Unshielded
3A
3A
0.031ohm
± 10%
1635810

RoHS

Date/Lot Code

Each
1+
€ 1.68
5+
€ 1.67
10+
€ 1.66
25+
€ 1.58
50+
€ 1.50
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
10µH
Unshielded
5A
12A
0.0151ohm
± 25%
2066872

RoHS

Date/Lot Code

Each
1+
€ 2.11
5+
€ 1.98
10+
€ 1.86
20+
€ 1.72
40+
€ 1.62
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
10µH
Shielded
5A
6.6A
0.022ohm
± 20%
2457711

RoHS

Date/Lot Code

Each
1+
€ 1.80
5+
€ 1.22
10+
€ 1.16
25+
€ 0.95
50+
€ 0.94
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
10µH
Unshielded
4.2A
3.1A
0.04ohm
± 10%
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.11
5+
€ 4.91
10+
€ 4.70
25+
€ 4.06
50+
€ 3.76
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
20A
8.8A
0.00463ohm
± 20%
3221576

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
€ 5.61
3+
€ 5.26
5+
€ 4.91
10+
€ 4.44
20+
€ 4.17
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
20.6A
20.6A
0.005ohm
± 20%
3471784

RoHS

Date/Lot Code

Each
1+
€ 12.64
5+
€ 10.25
10+
€ 9.48
25+
€ 8.82
50+
€ 8.24
More Pricing...
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
10µH
Unshielded
59A
35A
0.00111ohm
± 10%
3551778

RoHS

Date/Lot Code

Each
1+
€ 4.25
5+
€ 4.21
10+
€ 4.16
20+
€ 4.03
40+
€ 3.90
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
10µH
Unshielded
13A
56A
0.0057ohm
± 25%
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account