ex VAT

WE-CHSA Series SMD Power Inductors:

24,360 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.17
50+
€ 1.80
100+
€ 1.73
250+
€ 1.59
500+
€ 1.53
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
4.02A
-
Shielded
-
4.8A
-
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.023ohm
± 20%
7.3mm
-
7.3mm
3.2mm
1741359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.00
50+
€ 0.85
250+
€ 0.77
500+
€ 0.66
1000+
€ 0.62
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
3A
-
Shielded
-
8A
-
IHLP-2525BD-01 Series
6.86mm x 6.47mm x 2.4mm
-
0.106ohm
± 20%
6.86mm
-
6.47mm
2.4mm
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.06
10+
€ 0.88
50+
€ 0.76
200+
€ 0.72
400+
€ 0.67
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
5.6mm
-
5.6mm
5.7mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.30
50+
€ 1.08
250+
€ 0.87
500+
€ 0.79
1000+
€ 0.67
More Pricing...
Min: 5 / Mult: 5
1µH
-
11.2A
-
Shielded
-
16A
-
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
-
0.0077ohm
± 20%
5.5mm
-
5.3mm
2.9mm
1636164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.86
10+
€ 1.70
25+
€ 1.67
Min: 1 / Mult: 1
4.7µH
-
8.5A
-
Unshielded
-
15A
-
WE-PD4 Series
-
-
0.011ohm
± 20%
22mm
-
15mm
7mm
1864080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.66
50+
€ 0.25
100+
€ 0.21
250+
€ 0.18
500+
€ 0.16
Min: 1 / Mult: 1
15µH
-
1.05A
-
Unshielded
-
-
-
MCSDC0503 Series
5mm x 4.8mm x 3mm
-
0.19ohm
± 20%
5mm
-
4.8mm
3mm
2871451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.24
50+
€ 0.19
250+
€ 0.16
500+
€ 0.15
1500+
€ 0.15
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
-
Shielded
4.9A
6.7A
2.5mm x 2mm x 1.2mm
DFE252012F Series
-
-
0.023ohm
± 20%
2.5mm
Iron
2mm
1.2mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.28
10+
€ 2.86
50+
€ 2.71
Min: 1 / Mult: 1
6.8µH
-
9.4A
-
Shielded
-
14A
-
MPX Series
-
-
0.0217ohm
± 20%
13.2mm
-
12.5mm
3.5mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.60
50+
€ 0.52
250+
€ 0.49
500+
€ 0.43
Min: 5 / Mult: 5
1.5µH
-
4.8A
-
Shielded
-
7.5A
-
AMDLA4020Q Series
-
-
0.026ohm
± 20%
4.4mm
-
4mm
1.8mm
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.23
50+
€ 0.19
250+
€ 0.16
500+
€ 0.14
1500+
€ 0.13
Min: 5 / Mult: 5
0.47µH
-
4.6A
-
Shielded
-
5.3A
-
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.025ohm
± 20%
2.5mm
-
2mm
1.2mm
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.61
50+
€ 1.39
100+
€ 1.29
250+
€ 1.13
500+
€ 1.11
Min: 1 / Mult: 1
150µH
-
460mA
-
Unshielded
-
540mA
-
WE-PD2 Series
-
-
1.1ohm
± 10%
5.8mm
-
5.2mm
4.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.49
50+
€ 1.63
100+
€ 1.39
Min: 1 / Mult: 1
10µH
-
1.24A
-
Shielded
-
2.9A
-
WE-PD3 Series
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
12.7mm
-
10.3mm
2.7mm
3517090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.13
10+
€ 2.09
25+
€ 2.02
50+
€ 1.94
100+
€ 1.86
Min: 1 / Mult: 1
100µH
-
2.2A
-
Shielded
-
2.4A
-
WE-PDA Series
12mm x 12mm x 10mm
-
0.12ohm
± 20%
12mm
-
12mm
10mm
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.32
50+
€ 0.84
100+
€ 0.80
Min: 1 / Mult: 1
0.82µH
-
16A
-
Shielded
-
18A
-
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.0068ohm
± 20%
6.6mm
-
6.6mm
2.8mm
3490712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.56
250+
€ 0.48
500+
€ 0.45
Min: 100 / Mult: 1
10µH
-
3.5A
-
Shielded
-
6A
-
AMPLA7030Q Series
-
-
0.085ohm
± 20%
7.3mm
-
6.6mm
2.8mm
3490709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.61
250+
€ 0.48
500+
€ 0.47
Min: 100 / Mult: 1
3.3µH
-
6A
-
Shielded
-
8.5A
-
AMDLA7030Q Series
-
-
0.022ohm
± 20%
7.1mm
-
6.6mm
2.8mm
3224265

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.29
50+
€ 1.10
250+
€ 0.97
500+
€ 0.84
1000+
€ 0.77
More Pricing...
Min: 5 / Mult: 5
12µH
-
2.4A
-
Shielded
-
2A
-
HA74 Series
-
-
0.205ohm
-
5mm
-
5mm
2mm
3490709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.00
50+
€ 0.68
100+
€ 0.61
250+
€ 0.48
500+
€ 0.47
Min: 1 / Mult: 1
3.3µH
-
6A
-
Shielded
-
8.5A
-
AMDLA7030Q Series
-
-
0.022ohm
± 20%
7.1mm
-
6.6mm
2.8mm
3928897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.52
100+
€ 0.44
500+
€ 0.39
1000+
€ 0.36
2000+
€ 0.34
More Pricing...
Min: 10 / Mult: 10
0.47µH
-
4.81A
-
Shielded
-
7.25A
-
IHLP-1212AZ-01 Series
-
-
0.03797ohm
± 20%
3.56mm
-
3.3mm
1mm
3928878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.54
100+
€ 0.46
500+
€ 0.40
1000+
€ 0.38
2000+
€ 0.35
Min: 10 / Mult: 10
0.15µH
-
10.23A
-
Shielded
-
9.04A
-
IHLP-1212AB-51 Series
-
-
0.00973ohm
± 20%
3.56mm
-
3.3mm
1.2mm
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.65
100+
€ 0.46
500+
€ 0.40
1000+
€ 0.37
2000+
€ 0.35
Min: 10 / Mult: 10
1µH
-
3.47A
-
Shielded
-
5.23A
-
IHLP-1212AZ-01 Series
3.56mm x 3.3mm x 1mm
-
0.06638ohm
± 20%
3.56mm
-
3.3mm
1mm
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.36
250+
€ 1.25
500+
€ 1.23
Min: 100 / Mult: 1
0.68µH
-
8.1A
-
Shielded
-
8.5A
-
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
0.0092ohm
± 20%
4.1mm
-
4.1mm
2.1mm
3928881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.63
100+
€ 0.53
500+
€ 0.47
1000+
€ 0.41
2000+
€ 0.38
Min: 10 / Mult: 10
0.47µH
-
5.99A
-
Shielded
-
5.01A
-
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.02491ohm
± 20%
3.56mm
-
3.3mm
1.2mm
3928880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.54
100+
€ 0.46
500+
€ 0.40
1000+
€ 0.38
2000+
€ 0.35
More Pricing...
Min: 10 / Mult: 10
0.33µH
-
6.42A
-
Shielded
-
5.26A
-
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.01633ohm
± 20%
3.56mm
-
3.3mm
1.2mm
3928884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.82
100+
€ 0.64
500+
€ 0.56
1000+
€ 0.47
2000+
€ 0.45
Min: 10 / Mult: 10
0.82µH
-
4.26A
-
Shielded
-
4A
-
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.04544ohm
± 20%
3.56mm
-
3.3mm
1.2mm
1-25 of 24360 items
of 975 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account