SRR1210 Series SMD Power Inductors:

23,913 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.25
10+
€ 1.07
50+
€ 0.90
200+
€ 0.78
400+
€ 0.72
Min: 1 / Mult: 1
-
-
-
-
-
-
-
5CCEG Series
-
-
-
-
-
-
5.6mm
5.6mm
5.7mm
1636164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.98
10+
€ 1.89
25+
€ 1.85
Min: 1 / Mult: 1
4.7µH
-
8.5A
Unshielded
-
-
15A
WE-PD4 Series
-
-
-
0.011ohm
± 20%
-
22mm
15mm
7mm
2361906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.86
50+
€ 0.78
100+
€ 0.73
250+
€ 0.72
Min: 1 / Mult: 1
470nH
-
4A
Shielded
-
-
9.4A
WE-MAPI Series
-
3mm x 3mm x 1.2mm
-
0.0264ohm
± 30%
-
3mm
3mm
1.2mm
2329097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.32
10+
€ 1.12
25+
€ 1.02
50+
€ 0.94
100+
€ 0.74
More Pricing...
Min: 1 / Mult: 1
780nH
-
15A
Unshielded
-
-
30A
SDR2207 Series
-
22mm x 15mm x 7mm
-
0.0026ohm
± 20%
-
22mm
15mm
7mm
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.78
10+
€ 1.51
50+
€ 1.40
100+
€ 1.03
200+
€ 1.01
Min: 1 / Mult: 1
4.7µH
-
2.3A
Shielded
-
-
1.44A
MSS6122 Series
-
-
-
0.065ohm
± 20%
-
6.1mm
6.1mm
2.2mm
2543303

RoHS

Date/Lot Code

Each
1+
€ 0.88
5+
€ 0.86
10+
€ 0.84
20+
€ 0.82
40+
€ 0.81
Min: 1 / Mult: 1
2.2µH
-
1.5A
Shielded
-
-
2.5A
WE-PMCI Series
-
2.5mm x 2mm x 1mm
-
0.132ohm
± 20%
-
2.5mm
2mm
1mm
2932073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.42
10+
€ 1.21
50+
€ 1.02
100+
€ 0.82
200+
€ 0.81
Min: 1 / Mult: 1
4.7µH
-
12A
Shielded
-
-
27A
HA72L Series
-
-
-
0.015ohm
± 20%
-
13.5mm
12.8mm
5mm
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 2.08
10+
€ 1.77
50+
€ 1.63
100+
€ 1.20
200+
€ 1.18
Min: 1 / Mult: 1
3µH
-
8A
Shielded
-
-
2.2A
XFL4030 Series
-
-
-
0.0205ohm
± 20%
-
4mm
4mm
3.1mm
3385410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.32
50+
€ 0.94
100+
€ 0.82
Min: 1 / Mult: 1
0.82µH
-
16A
Shielded
-
-
18A
SRP6030VA Series
-
6.6mm x 6.6mm x 2.8mm
-
0.0068ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3648465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.04
10+
€ 0.76
Min: 1 / Mult: 1
100µH
-
1.9A
Shielded
-
-
1.6A
SLF Series
-
12.5mm x 12.5mm x 6.5mm
-
0.148ohm
± 20%
-
12.5mm
12.5mm
6.5mm
3490712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.58
250+
€ 0.49
500+
€ 0.46
Min: 100 / Mult: 1
10µH
-
3.5A
Shielded
-
-
6A
AMPLA7030Q Series
-
-
-
0.085ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3269876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 8.07
5+
€ 7.35
10+
€ 6.62
20+
€ 6.07
Min: 1 / Mult: 1
100µH
-
6.4A
Shielded
-
-
8A
HCM1A2213V2 Series
-
22.48mm x 22mm x 13mm
-
0.0395ohm
± 20%
-
22.48mm
22mm
13mm
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.36
250+
€ 1.25
500+
€ 1.23
Min: 100 / Mult: 1
0.68µH
-
8.1A
Shielded
-
-
8.5A
WE-MAIA Series
-
4.1mm x 4.1mm x 2.1mm
-
0.0092ohm
± 20%
-
4.1mm
4.1mm
2.1mm
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.65
100+
€ 0.46
500+
€ 0.40
1000+
€ 0.37
2000+
€ 0.35
Min: 10 / Mult: 10
1µH
-
3.47A
Shielded
-
-
5.23A
IHLP-1212AZ-01 Series
-
3.56mm x 3.3mm x 1mm
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3929015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.99
10+
€ 1.67
50+
€ 1.19
100+
€ 1.01
200+
€ 0.94
Min: 1 / Mult: 1
0.68µH
-
36.5A
Shielded
-
-
36.5A
SRP1265WA Series
-
-
-
0.00162ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.86
10+
€ 1.53
50+
€ 1.19
100+
€ 1.01
200+
€ 0.94
Min: 1 / Mult: 1
1µH
-
32A
Shielded
-
-
32A
SRP1265WA Series
-
-
-
0.0021ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3929018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.99
10+
€ 1.67
50+
€ 1.19
100+
€ 1.01
200+
€ 0.94
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
23A
Shielded
-
-
26A
SRP1265WA Series
-
13.6mm x 12.6mm x 6.2mm
-
0.0042ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.59
100+
€ 0.46
500+
€ 0.38
1000+
€ 0.37
2000+
€ 0.36
More Pricing...
Min: 10 / Mult: 10
1.2µH
-
4.78A
Shielded
-
-
2.97A
IHLP-1212BZ-51 Series
-
3.56mm x 3.3mm x 2mm
-
0.03899ohm
± 20%
-
3.56mm
3.3mm
2mm
3890125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.13
50+
€ 0.94
100+
€ 0.77
250+
€ 0.75
500+
€ 0.67
Min: 1 / Mult: 1
1.9µH
-
29.8A
Shielded
-
-
-
PCC-M1050MS Series
-
-
-
0.0049ohm
± 20%
-
10.9mm
10mm
5mm
3928738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.49
10+
€ 1.23
50+
€ 1.07
100+
€ 1.00
200+
€ 0.98
Min: 1 / Mult: 1
10µH
-
4.54A
Shielded
-
-
6.5A
B82477D4 Series
-
-
-
0.042ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3929021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.99
10+
€ 1.59
50+
€ 1.19
100+
€ 1.01
200+
€ 0.94
Min: 1 / Mult: 1
5.6µH
-
15A
Shielded
-
-
18A
SRP1265WA Series
-
-
-
0.01ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3923816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.57
10+
€ 2.95
50+
€ 2.57
100+
€ 2.24
200+
€ 2.09
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
44.5A
Shielded
-
-
32.8A
SPM-VT-D Series
-
13mm x 12.5mm x 6.5mm
-
0.00374ohm
± 20%
-
13mm
12.5mm
6.5mm
3929023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.86
10+
€ 1.53
50+
€ 1.20
100+
€ 1.02
200+
€ 0.95
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
13A
Shielded
-
-
16A
SRP1265WA Series
-
-
-
0.0136ohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.60
100+
€ 0.46
500+
€ 0.38
1000+
€ 0.36
2000+
€ 0.35
Min: 10 / Mult: 10
1.5µH
-
4.08A
Shielded
-
-
5.96A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.06281ohm
± 20%
-
3.56mm
3.3mm
2mm
3890125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.77
250+
€ 0.75
500+
€ 0.67
Min: 100 / Mult: 1
1.9µH
-
29.8A
Shielded
-
-
-
PCC-M1050MS Series
-
-
-
0.0049ohm
± 20%
-
10.9mm
10mm
5mm
1-25 of 23913 items
of 957 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account